Part Details for TLE4929CXHAM18NHAMA1 by Infineon Technologies AG
Overview of TLE4929CXHAM18NHAMA1 by Infineon Technologies AG
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TLE4929CXHAM18NHAMA1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
32AJ9007
|
Newark | Hall Effect Sensor, Sso-3, Hall Effect Type:Speed Sensor, Output Current:15Ma, Sensor Case Style:Sso, No. Of Pins:3Pins, Supply Voltage Min:4V, Supply Voltage Max:16V, Operating Temperature Min:-40°C, Operating Temperature Max:185°C Rohs Compliant: Yes |Infineon TLE4929CXHAM18NHAMA1 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 1486 |
|
$3.1500 / $6.1700 | Buy Now |
DISTI #
448-TLE4929CXHAM18NHAMA1CT-ND
|
DigiKey | SPEED & CURRENT SENSORS Min Qty: 1 Lead time: 18 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
486 In Stock |
|
$2.7720 / $5.9400 | Buy Now |
DISTI #
TLE4929CXHAM18NHAM
|
Avnet Americas | Hall Effect Sensor 80mA 4V to 16V 3-Pin SSO Ammo Pack - Ammo Pack (Alt: TLE4929CXHAM18NHAM) RoHS: Not Compliant Min Qty: 1500 Package Multiple: 1500 Lead time: 18 Weeks, 0 Days Container: Ammo Pack | 0 |
|
$3.0386 | Buy Now |
DISTI #
726-TLE4929CXHAM18NH
|
Mouser Electronics | Board Mount Hall Effect / Magnetic Sensors SPEED SENS RoHS: Compliant | 221 |
|
$2.8700 / $5.9300 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1500 Package Multiple: 1500 Container: Ammo Pack | 0Ammo Pack |
|
$2.5200 | Buy Now |
DISTI #
TLE4929CXHAM18NHAM
|
Avnet Americas | Hall Effect Sensor 80mA 4V to 16V 3-Pin SSO Ammo Pack - Ammo Pack (Alt: TLE4929CXHAM18NHAM) RoHS: Not Compliant Min Qty: 1500 Package Multiple: 1500 Lead time: 18 Weeks, 0 Days Container: Ammo Pack | 0 |
|
$3.0386 | Buy Now |
|
Ameya Holding Limited | Min Qty: 10 | 1496 |
|
$6.5732 / $7.0944 | Buy Now |
|
Ameya Holding Limited | 110 |
|
RFQ | ||
DISTI #
3665072
|
element14 Asia-Pacific | UNIVERSAL SPEED SENSOR, -40 TO 185DEG C RoHS: Compliant Min Qty: 1 Container: Each | 1486 |
|
$2.9037 / $6.2815 | Buy Now |
DISTI #
3665072
|
Farnell | UNIVERSAL SPEED SENSOR, -40 TO 185DEG C RoHS: Compliant Min Qty: 1 Lead time: 19 Weeks, 1 Days Container: Each | 1486 |
|
$3.0492 / $6.5626 | Buy Now |