Part Details for TLE4935L by Siemens
Overview of TLE4935L by Siemens
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TLE4935L
TLE4935L CAD Models
TLE4935L Part Data Attributes:
|
TLE4935L
Siemens
Buy Now
Datasheet
|
Compare Parts:
TLE4935L
Siemens
Hall Effect Sensor, Rectangular, Through Hole Mount, PLASTIC, SSO-3
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | SIEMENS A G | |
Reach Compliance Code | unknown | |
Additional Feature | REVERSE POLARITY PROTECTION | |
Body Breadth | 1.52 mm | |
Body Height | 3.29 mm | |
Body Length or Diameter | 4.19 mm | |
Housing | PLASTIC | |
Hysteresis | 36 mT | |
Input Mode | BIPOLAR | |
Magnetic Field Range-Max | 18 mT | |
Magnetic Field Range-Min | -18 mT | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 3 | |
Operating Current-Max | 8 mA | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -40 °C | |
Output | OPEN-COLLECTOR | |
Output Circuit Type | TRANSISTOR | |
Output Type | DIGITAL CURRENT | |
Package Equivalence Code | SIP3,.03,50 | |
Package Shape/Style | RECTANGULAR | |
Sensors/Transducers Type | MAGNETIC FIELD SENSOR,HALL EFFECT | |
Supply Voltage-Max | 24 V | |
Supply Voltage-Min | 3.8 V | |
Surface Mount | NO | |
Termination Type | PIN |
Alternate Parts for TLE4935L
This table gives cross-reference parts and alternative options found for TLE4935L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TLE4935L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
A1210EUA-T | Hall Effect Sensor, -15mT Min, 15mT Max, 400mV, BICMOS, Plastic/epoxy, Rectangular, 3 Pin, Through Hole Mount, LEAD FREE, ULTRA MINI, SIP-3 | Allegro MicroSystems LLC | TLE4935L vs A1210EUA-T |
A1211LUA-T | Hall Effect Sensor, -18mT Min, 18mT Max, 400mV, BICMOS, Plastic/epoxy, Rectangular, 3 Pin, Through Hole Mount, LEAD FREE, ULTRA MINI, SIP-3 | Allegro MicroSystems LLC | TLE4935L vs A1211LUA-T |
A1212EUA-T | Hall Effect Sensor, -17.5mT Min, 17.5mT Max, 400mV, BICMOS, Plastic/epoxy, Rectangular, 3 Pin, Through Hole Mount, LEAD FREE, ULTRA MINI, SIP-3 | Allegro MicroSystems LLC | TLE4935L vs A1212EUA-T |
A1212LUA-T | Hall Effect Sensor, -17.5mT Min, 17.5mT Max, 400mV, BICMOS, Plastic/epoxy, Rectangular, 3 Pin, Through Hole Mount, LEAD FREE, ULTRA MINI, SIP-3 | Allegro MicroSystems LLC | TLE4935L vs A1212LUA-T |
A1211EUA-T | Hall Effect Sensor, -18mT Min, 18mT Max, 400mV, BICMOS, Plastic/epoxy, Rectangular, 3 Pin, Through Hole Mount, LEAD FREE, ULTRA MINI, SIP-3 | Allegro MicroSystems LLC | TLE4935L vs A1211EUA-T |
SS166A | Hall Effect Sensor, -18mT Min, 18mT Max, 20mA, Rectangular, Surface Mount, SOT-89, SMT-3 | Honeywell Sensing and Control / MICRO SWITCH | TLE4935L vs SS166A |
A1211ELHLT-T | Hall Effect Sensor, -18mT Min, 18mT Max, 400mV, BICMOS, Plastic/epoxy, Rectangular, 3 Pin, Surface Mount, LEAD FREE, SOT-23W, 3PIN | Allegro MicroSystems LLC | TLE4935L vs A1211ELHLT-T |
A1213ELHLT-T | Hall Effect Sensor, -20mT Min, 20mT Max, 400mV, BICMOS, Plastic/epoxy, Rectangular, 3 Pin, Surface Mount, LEAD FREE, SOT-23W, 3PIN | Allegro MicroSystems LLC | TLE4935L vs A1213ELHLT-T |
A1214LUA-T | Hall Effect Sensor, -30mT Min, 30mT Max, 400mV, BICMOS, Plastic/epoxy, Rectangular, 3 Pin, Through Hole Mount, LEAD FREE, ULTRA MINI, SIP-3 | Allegro MicroSystems LLC | TLE4935L vs A1214LUA-T |
A1212LLHLT-T | Hall Effect Sensor, -17.5mT Min, 17.5mT Max, 400mV, BICMOS, Plastic/epoxy, Rectangular, 3 Pin, Surface Mount, LEAD FREE, SOT-23W, 3PIN | Allegro MicroSystems LLC | TLE4935L vs A1212LLHLT-T |