Part Details for TLE49421CBAMA1 by Infineon Technologies AG
Overview of TLE49421CBAMA1 by Infineon Technologies AG
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for TLE49421CBAMA1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
17AC7188
|
Newark | Hall Effect Sensor, Sso-2, Hall Effect Type:Direction Detection Sensor, Output Current:-, Sensor Case Style:Sso, No. Of Pins:2Pins, Supply Voltage Min:4.5V, Supply Voltage Max:20V, Operating Temperature Min:-40°C, Product Range:- Rohs Compliant: Yes |Infineon TLE49421CBAMA1 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.6100 | Buy Now |
DISTI #
TLE49421CBAMA1TB-ND
|
DigiKey | MAG SWITCH SPEC PURP SSO-2-2 Min Qty: 1500 Lead time: 18 Weeks Container: Tape & Box (TB) | Limited Supply - Call |
|
$2.2586 | Buy Now |
DISTI #
TLE49421CBAMA1
|
Avnet Americas | Hall Effect Sensor Monolithic 5V/9V/12V/15V/18V 2-Pin SSO T/R - Ammo Pack (Alt: TLE49421CBAMA1) RoHS: Not Compliant Min Qty: 1500 Package Multiple: 1500 Container: Ammo Pack | 0 |
|
$2.0820 / $2.5446 | Buy Now |
DISTI #
TLE49421CBAMA1
|
Avnet Americas | Hall Effect Sensor Monolithic 5V/9V/12V/15V/18V 2-Pin SSO T/R - Ammo Pack (Alt: TLE49421CBAMA1) RoHS: Not Compliant Min Qty: 1500 Package Multiple: 1500 Container: Ammo Pack | 0 |
|
$2.0820 / $2.5446 | Buy Now |
DISTI #
SP000710676
|
EBV Elektronik | Hall Effect Sensor Monolithic 5V/9V/12V/15V/18V 2-Pin SSO T/R (Alt: SP000710676) RoHS: Compliant Min Qty: 1500 Package Multiple: 1500 Lead time: 10 Weeks, 1 Days | EBV - 0 |
|
Buy Now | |
DISTI #
2709848
|
element14 Asia-Pacific | SENSOR, DIRECTION DETECTION , SSO-2 RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$2.2708 / $4.9411 | Buy Now |
DISTI #
2709848
|
Farnell | SENSOR, DIRECTION DETECTION , SSO-2 RoHS: Compliant Min Qty: 1 Lead time: 5 Weeks, 1 Days Container: Each | 0 |
|
$2.1654 / $4.2427 | Buy Now |
Part Details for TLE49421CBAMA1
TLE49421CBAMA1 CAD Models
TLE49421CBAMA1 Part Data Attributes:
|
TLE49421CBAMA1
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
TLE49421CBAMA1
Infineon Technologies AG
Hall Effect Sensor, Rectangular, Through Hole Mount, SSOP-2
|
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Infineon | |
Body Breadth | 1 mm | |
Body Length or Diameter | 5.34 mm | |
Housing | PLASTIC | |
JESD-609 Code | e3 | |
Magnetic Field Range-Max | 500 mT | |
Magnetic Field Range-Min | -500 mT | |
Mounting Feature | THROUGH HOLE MOUNT | |
Operating Current-Max | 16.8 mA | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -40 °C | |
Output Interface Type | 2-WIRE INTERFACE | |
Output Type | DIGITAL CURRENT | |
Package Shape/Style | RECTANGULAR | |
Sensors/Transducers Type | MAGNETIC FIELD SENSOR,HALL EFFECT | |
Supply Voltage-Max | 20 V | |
Supply Voltage-Min | 4.5 V | |
Surface Mount | NO | |
Terminal Finish | TIN | |
Termination Type | SOLDER |