Part Details for TLE4945LHALA1 by Infineon Technologies AG
Overview of TLE4945LHALA1 by Infineon Technologies AG
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Security and Surveillance
Environmental Monitoring
Internet of Things (IoT)
Space Technology
Smart Cities
Aerospace and Defense
Healthcare
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Robotics and Drones
Price & Stock for TLE4945LHALA1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
448-TLE4945LHALA1CT-ND
|
DigiKey | MAGNETIC SWITCH BIPOLAR 3SSO Min Qty: 1 Lead time: 18 Weeks Container: Cut Tape (CT), Tape & Box (TB) |
2120 In Stock |
|
$0.7893 / $1.9100 | Buy Now |
DISTI #
TLE4945LHALA1
|
Avnet Americas | Hall Effect Sensor 100mA Bipolar 5V/9V/12V/15V/18V 3-Pin SSO T/R - Ammo Pack (Alt: TLE4945LHALA1) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 18 Weeks, 0 Days Container: Ammo Pack | 0 |
|
$0.7341 | Buy Now |
|
Future Electronics | Magnetic Hall Switch, 3.8V to 24.0V, 40.0 °C to 170.0 °C, RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Container: Ammo Pack | 0Ammo Pack |
|
$0.7750 / $0.8150 | Buy Now |
|
Rochester Electronics | TLE4945 - Hall Switch RoHS: Compliant Status: Active Min Qty: 1 | 51468 |
|
$0.5871 / $0.6907 | Buy Now |
DISTI #
TLE4945LHALA1
|
Avnet Americas | Hall Effect Sensor 100mA Bipolar 5V/9V/12V/15V/18V 3-Pin SSO T/R - Ammo Pack (Alt: TLE4945LHALA1) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 18 Weeks, 0 Days Container: Ammo Pack | 0 |
|
$0.7341 | Buy Now |
|
Ameya Holding Limited | P-SSO-3-2/Hall Effect IC | 9639 |
|
RFQ | |
DISTI #
TLE4945LHALA1
|
Avnet Americas | Hall Effect Sensor 100mA Bipolar 5V/9V/12V/15V/18V 3-Pin SSO T/R - Ammo Pack (Alt: TLE4945LHALA1) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 18 Weeks, 0 Days Container: Ammo Pack | 0 |
|
$0.7341 | Buy Now |
|
CHIPMALL.COM LIMITED | [The Infineon XENSIV TM magnetic Hall switch TLE4945L was designed for automotive and industrial applications, UnchoppedautomotivequalifiedunipolarHallswitchinaleadedpackage] | 500 |
|
$0.6419 | Buy Now |
DISTI #
SP000016546
|
EBV Elektronik | Hall Effect Sensor 100mA Bipolar 3.8V to 24V 3-Pin SSO Ammo Pack (Alt: SP000016546) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 2 Weeks, 5 Days | EBV - 0 |
|
Buy Now |
Part Details for TLE4945LHALA1
TLE4945LHALA1 CAD Models
TLE4945LHALA1 Part Data Attributes
|
TLE4945LHALA1
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
TLE4945LHALA1
Infineon Technologies AG
Hall Effect Sensor, Rectangular, Through Hole Mount, GREEN, PLASTIC, SSOP-3
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Infineon | |
Body Breadth | 1.52 mm | |
Body Length or Diameter | 4.16 mm | |
Housing | PLASTIC | |
Hysteresis | 10 mT | |
JESD-609 Code | e3 | |
Magnetic Field Range-Max | 10 mT | |
Magnetic Field Range-Min | -10 mT | |
Mounting Feature | THROUGH HOLE MOUNT | |
Operating Current-Max | 8 mA | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -40 °C | |
Output Type | DIGITAL CURRENT | |
Package Shape/Style | RECTANGULAR | |
Sensors/Transducers Type | MAGNETIC FIELD SENSOR,HALL EFFECT | |
Supply Voltage-Max | 24 V | |
Supply Voltage-Min | 3.8 V | |
Surface Mount | NO | |
Terminal Finish | Tin (Sn) | |
Termination Type | SOLDER |