Part Details for TLE4945LXA by Infineon Technologies AG
Overview of TLE4945LXA by Infineon Technologies AG
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Security and Surveillance
Environmental Monitoring
Internet of Things (IoT)
Space Technology
Smart Cities
Aerospace and Defense
Healthcare
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Robotics and Drones
Price & Stock for TLE4945LXA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
TLE4945LHALA1
|
Avnet Americas | Hall Effect Sensor 100mA Bipolar 5V/9V/12V/15V/18V 3-Pin SSO T/R - Ammo Pack (Alt: TLE4945LHALA1) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 18 Weeks, 0 Days Container: Ammo Pack | 0 |
|
$0.7341 | Buy Now |
DISTI #
TLE4945LHALA1
|
Avnet Americas | Hall Effect Sensor 100mA Bipolar 5V/9V/12V/15V/18V 3-Pin SSO T/R - Ammo Pack (Alt: TLE4945LHALA1) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 18 Weeks, 0 Days Container: Ammo Pack | 0 |
|
$0.7341 | Buy Now |
DISTI #
TLE4945LHALA1
|
Avnet Americas | Hall Effect Sensor 100mA Bipolar 5V/9V/12V/15V/18V 3-Pin SSO T/R - Ammo Pack (Alt: TLE4945LHALA1) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 18 Weeks, 0 Days Container: Ammo Pack | 0 |
|
$0.7341 | Buy Now |
Part Details for TLE4945LXA
TLE4945LXA CAD Models
TLE4945LXA Part Data Attributes
|
TLE4945LXA
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
TLE4945LXA
Infineon Technologies AG
Hall Effect Sensor, Rectangular, Through Hole Mount, SSOP-3
|
Rohs Code | Yes | |
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Reach Compliance Code | compliant | |
Factory Lead Time | 18 Weeks | |
Body Breadth | 1.52 mm | |
Body Length or Diameter | 4.16 mm | |
Housing | PLASTIC | |
Hysteresis | 10 mT | |
Magnetic Field Range-Max | 10 mT | |
Magnetic Field Range-Min | -10 mT | |
Mounting Feature | THROUGH HOLE MOUNT | |
Operating Current-Max | 8 mA | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -40 °C | |
Output Type | DIGITAL CURRENT | |
Package Shape/Style | RECTANGULAR | |
Sensors/Transducers Type | MAGNETIC FIELD SENSOR,HALL EFFECT | |
Supply Voltage-Max | 24 V | |
Supply Voltage-Min | 3.8 V | |
Surface Mount | NO | |
Termination Type | SOLDER |