Part Details for TLE4957CE6747HAMA1 by Infineon Technologies AG
Overview of TLE4957CE6747HAMA1 by Infineon Technologies AG
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Environmental Monitoring
Internet of Things (IoT)
Industrial Automation
Smart Cities
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Consumer Electronics
Security and Surveillance
Aerospace and Defense
Healthcare
Renewable Energy
Robotics and Drones
Price & Stock for TLE4957CE6747HAMA1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SP000649296
|
EBV Elektronik | Differential Hall Effect Speed Sensor (Alt: SP000649296) RoHS: Compliant Min Qty: 1500 Package Multiple: 1500 Lead time: 21 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
Part Details for TLE4957CE6747HAMA1
TLE4957CE6747HAMA1 CAD Models
TLE4957CE6747HAMA1 Part Data Attributes
|
TLE4957CE6747HAMA1
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
TLE4957CE6747HAMA1
Infineon Technologies AG
Hall Effect Sensor, Rectangular, Through Hole Mount, SSOP-3
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Package Description | SSOP-3 | |
Reach Compliance Code | unknown | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | Infineon | |
Additional Feature | SHORT CIRCUIT PROTECTION; IT ALSO HAVE 3-WIRE OUTPUT INTERFACE TYPE | |
Body Breadth | 1.75 mm | |
Body Length or Diameter | 5.34 mm | |
Housing | PLASTIC | |
Magnetic Field Range-Max | 100 mT | |
Mounting Feature | THROUGH HOLE MOUNT | |
Operating Current-Max | 6.8 mA | |
Operating Temperature-Max | 165 °C | |
Operating Temperature-Min | -40 °C | |
Output Interface Type | 2-WIRE INTERFACE | |
Output Type | DIGITAL OUTPUT | |
Package Shape/Style | RECTANGULAR | |
Sensors/Transducers Type | MAGNETIC FIELD SENSOR,HALL EFFECT | |
Supply Voltage-Max | 18 V | |
Supply Voltage-Min | 3.2 V | |
Surface Mount | NO | |
Termination Type | SOLDER |