Part Details for TLE49631MXTSA1 by Infineon Technologies AG
Overview of TLE49631MXTSA1 by Infineon Technologies AG
- Distributor Offerings: (14 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TLE49631MXTSA1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
34AC2009
|
Newark | Hall Effect Latch, 0.002T, Sot23, Hall Effect Type:Latching, Operate Point Typ:0.002T, Release Point Typ:-0.002T, Supply Voltage Min:3V, Supply Voltage Max:5.5V, Sensor Case Style:Sot-23, No. Of Pins:3 Pin, Product Range:-, Msl:- Rohs Compliant: Yes |Infineon TLE49631MXTSA1 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 91 |
|
$0.2600 / $0.5320 | Buy Now |
DISTI #
TLE49631MXTSA1CT-ND
|
DigiKey | MAGNETIC SWITCH LATCH SOT23-3 Min Qty: 1 Lead time: 18 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
8906 In Stock |
|
$0.1973 / $0.6100 | Buy Now |
DISTI #
TLE49631MXTSA1
|
Avnet Americas | Hall Effect Sensor Latch 3V to 5.5V 3-Pin SOT-23 Blister T/R - Tape and Reel (Alt: TLE49631MXTSA1) RoHS: Not Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
$0.2203 | Buy Now |
DISTI #
726-TLE49631MXTSA1
|
Mouser Electronics | Board Mount Hall Effect / Magnetic Sensors POSITION SENS ATV RoHS: Compliant | 52663 |
|
$0.1770 / $0.4400 | Buy Now |
DISTI #
V72:2272_06391005
|
Arrow Electronics | Hall Effect Sensor 5mA Latch 3.3V/5V Automotive AEC-Q100 3-Pin SOT-23 T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 18 Weeks Date Code: 2127 Container: Cut Strips | Americas - 659 |
|
$0.1822 / $0.2835 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.1777 | Buy Now |
|
Rochester Electronics | TLE4963 - Hall Switch RoHS: Compliant Status: Active Min Qty: 1 | 4435 |
|
$0.1761 / $0.2072 | Buy Now |
DISTI #
TLE49631MXTSA1
|
Avnet Americas | Hall Effect Sensor Latch 3V to 5.5V 3-Pin SOT-23 Blister T/R - Tape and Reel (Alt: TLE49631MXTSA1) RoHS: Not Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
$0.2203 | Buy Now |
|
Ameya Holding Limited | Min Qty: 25 | 8150 |
|
$0.4217 / $0.4536 | Buy Now |
DISTI #
SP000930182
|
EBV Elektronik | Hall Effect Sensor Latch 3V to 5.5V 3-Pin SOT-23 Blister T/R (Alt: SP000930182) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 2 Weeks, 5 Days | EBV - 0 |
|
Buy Now |
Part Details for TLE49631MXTSA1
TLE49631MXTSA1 CAD Models
TLE49631MXTSA1 Part Data Attributes:
|
TLE49631MXTSA1
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
TLE49631MXTSA1
Infineon Technologies AG
Hall Effect Sensor, -3.5mT Min, 3.5mT Max, 0-5mA, Rectangular, Surface Mount, SOT-23, 3 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Reach Compliance Code | compliant | |
Factory Lead Time | 18 Weeks | |
Samacsys Manufacturer | Infineon | |
Body Breadth | 1.3 mm | |
Body Height | 1 mm | |
Body Length or Diameter | 2.9 mm | |
Housing | PLASTIC | |
Hysteresis | 4 mT | |
JESD-609 Code | e3 | |
Magnetic Field Range-Max | 3.5 mT | |
Magnetic Field Range-Min | -3.5 mT | |
Mounting Feature | SURFACE MOUNT | |
Operating Current-Max | 2.5 mA | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 5 mA | |
Output Range | 0-5mA | |
Output Type | CURRENT OUTPUT | |
Package Shape/Style | RECTANGULAR | |
Sensors/Transducers Type | MAGNETIC FIELD SENSOR,HALL EFFECT | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 3 V | |
Surface Mount | YES | |
Terminal Finish | Tin (Sn) | |
Termination Type | SOLDER |