Part Details for TLE49663KHTSA1 by Infineon Technologies AG
Overview of TLE49663KHTSA1 by Infineon Technologies AG
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TLE49663KHTSA1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
TLE49663KHTSA1CT-ND
|
DigiKey | MAG SWITCH SPEC PURP TSOP-6-6 Min Qty: 1 Lead time: 18 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
6337 In Stock |
|
$0.3280 / $1.0100 | Buy Now |
DISTI #
TLE49663KHTSA1
|
Avnet Americas | Hall Effect Sensor 10mA Latch 3.3V/5V/9V/12V/15V/18V 6-Pin TSOP T/R - Tape and Reel (Alt: TLE49663KHTSA1) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
$0.3307 / $0.3779 | Buy Now |
DISTI #
726-TLE49663KHTSA1
|
Mouser Electronics | Board Mount Hall Effect / Magnetic Sensors Hi Sens Auto Hall SW w/Direction Detct RoHS: Compliant | 0 |
|
Order Now | |
|
Future Electronics | Hall-effect Position Sensor, 2.7V to 24V, TSOP-6 package RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.3100 / $0.3300 | Buy Now |
|
Rochester Electronics | TLE4966 - Hall Switch RoHS: Compliant Status: Not Recommended for New Designs Min Qty: 1 | 1655 |
|
$0.2928 / $0.3445 | Buy Now |
DISTI #
TLE49663KHTSA1
|
Avnet Americas | Hall Effect Sensor 10mA Latch 3.3V/5V/9V/12V/15V/18V 6-Pin TSOP T/R - Tape and Reel (Alt: TLE49663KHTSA1) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
$0.3307 / $0.3779 | Buy Now |
DISTI #
TLE49663KHTSA1
|
Avnet Americas | Hall Effect Sensor 10mA Latch 3.3V/5V/9V/12V/15V/18V 6-Pin TSOP T/R - Tape and Reel (Alt: TLE49663KHTSA1) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
$0.3307 / $0.3779 | Buy Now |
Part Details for TLE49663KHTSA1
TLE49663KHTSA1 CAD Models
TLE49663KHTSA1 Part Data Attributes
|
TLE49663KHTSA1
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
TLE49663KHTSA1
Infineon Technologies AG
Hall Effect Sensor, -4.2mT Min, 4.2mT Max, 0-10mA, Plastic/epoxy, Rectangular, 6 Pin, Surface Mount, GREEN, PLASTIC, TSOP-6
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Package Description | TSOP6,.11,37 | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Infineon | |
Body Breadth | 1.6 mm | |
Body Height | 1.1 mm | |
Body Length or Diameter | 2.9 mm | |
Housing | PLASTIC | |
Hysteresis | 5 mT | |
JESD-609 Code | e3 | |
Magnetic Field Range-Max | 4.2 mT | |
Magnetic Field Range-Min | -4.2 mT | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 6 | |
Operating Current-Max | 7 mA | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -40 °C | |
Output | SINGLE-ENDED | |
Output Circuit Type | SINGLE-ENDED | |
Output Current-Max | 10 mA | |
Output Range | 0-10mA | |
Output Type | DIGITAL CURRENT | |
Package Body Material | PLASTIC/EPOXY | |
Package Equivalence Code | TSOP6,.11,37 | |
Package Shape/Style | RECTANGULAR | |
Sensors/Transducers Type | MAGNETIC FIELD SENSOR,HALL EFFECT | |
Supply Voltage-Max | 18 V | |
Supply Voltage-Min | 2.7 V | |
Surface Mount | YES | |
Terminal Finish | Tin (Sn) | |
Termination Type | SOLDER |