Part Details for TLE4998C3C by Infineon Technologies AG
Overview of TLE4998C3C by Infineon Technologies AG
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Aerospace and Defense
Agriculture Technology
Robotics and Drones
Price & Stock for TLE4998C3C
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
726-TLE4998C3C
|
Mouser Electronics | Board Mount Hall Effect / Magnetic Sensors Programmable Linear Hall Sensor RoHS: Compliant | 0 |
|
Order Now |
Part Details for TLE4998C3C
TLE4998C3C CAD Models
TLE4998C3C Part Data Attributes:
|
TLE4998C3C
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
TLE4998C3C
Infineon Technologies AG
Hall Effect Sensor, 50mT Min, 200mT Max, GREEN PACKAGE-3
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Reach Compliance Code | compliant | |
Additional Feature | OPEN DRAIN OUTPUT, REVERSE POLARITY PROTECTION, SHORT CIRCUIT PROTECTION | |
Housing | PLASTIC | |
Magnetic Field Range-Max | 200 mT | |
Magnetic Field Range-Min | 50 mT | |
Operating Current-Max | 8 mA | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 5 mA | |
Output Type | ANALOG CURRENT | |
Resistance | 1000 Ω | |
Sensors/Transducers Type | MAGNETIC FIELD SENSOR,HALL EFFECT | |
Supply Voltage-Max | 5 V | |
Supply Voltage-Min | 4.1 V |