TLE4998C4
Infineon Technologies AG
Description: Hall Effect Sensor, 50mT Min, 200mT Max, BICMOS, Plastic/Epoxy, Rectangular, 4 Pin, Through Hole Mount, GREEN PACKAGE-4

Overview of TLE4998C4 by Infineon Technologies AG

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 1 listing )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Education and Research Aerospace and Defense Agriculture Technology Robotics and Drones

Price & Stock for TLE4998C4 by Infineon Technologies AG

Part # Manufacturer Description Stock Price Buy
DISTI # 726-TLE4998C4
Mouser Electronics Board Mount Hall Effect / Magnetic Sensors Programmable Linear Hall Sensor RoHS: Compliant 0
  • 2,000 $2.0100
$2.0100 Order Now

CAD Models for TLE4998C4 by Infineon Technologies AG
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for TLE4998C4 by Infineon Technologies AG

TLE4998C4
Infineon Technologies AG
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
INFINEON TECHNOLOGIES AG
Package Description
SIP4,.03,50
Reach Compliance Code
compliant
Samacsys Manufacturer
Infineon
Additional Feature
OPEN DRAIN OUTPUT, REVERSE POLARITY PROTECTION, SHORT CIRCUIT PROTECTION
Body Breadth
1 mm
Body Height
3.71 mm
Body Length or Diameter
5.34 mm
Housing
PLASTIC
Hysteresis
0.01 mT
Magnetic Field Range-Max
200 mT
Magnetic Field Range-Min
50 mT
Mounting Feature
THROUGH HOLE MOUNT
Number of Terminals
4
Operating Current-Max
8 mA
Operating Temperature-Max
150 °C
Operating Temperature-Min
-40 °C
Output
SINGLE-ENDED
Output Circuit Type
SINGLE-ENDED
Output Current-Max
5 mA
Output Range
0-5mA
Output Type
ANALOG CURRENT
Package Body Material
PLASTIC/EPOXY
Package Equivalence Code
SIP4,.03,50
Package Shape/Style
RECTANGULAR
Resistance
1000 Ω
Sensors/Transducers Type
MAGNETIC FIELD SENSOR,HALL EFFECT
Supply Voltage-Max
5 V
Supply Voltage-Min
4.1 V
Surface Mount
NO
Technology
BICMOS
Termination Type
SOLDER
Want to compare parts?
  1. TLE4998C4
    Infineon Technologies AG
    Hall Effect Sensor, 50mT Min, 200mT Max, BICMOS, Plastic/Epoxy, Rectangular, 4 Pin, Through Hole Mount, GREEN PACKAGE-4
    VS

Related Parts for TLE4998C4

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for TLE4998C4 by Infineon Technologies AG.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: TLE4998C4 by Infineon Technologies AG

Select Manufacturer
Which Manufacturer of TLE4998C4 would you like to use for your alert(s)?
  • Please alert me when TLE4998C4 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for TLE4998C4 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for TLE4998C4 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for TLE4998C4 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for TLE4998C4.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare TLE4998C4 by Infineon Technologies AG

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: