There are no models available for this part yet.
Overview of TLE4998C8DXUMA2 by Infineon Technologies AG
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 10 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Education and Research
Aerospace and Defense
Agriculture Technology
Robotics and Drones
Price & Stock for TLE4998C8DXUMA2 by Infineon Technologies AG
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
99AJ4860
|
Newark | Hall Effect Sensor, Tdso-8, No. Of Pins:8Pins, Supply Voltage Min:4.1V, Supply Voltage Max:16V, Operating Temperature Min:-40°C, Operating Temperature Max:125°C, Product Range:-, Automotive Qualification Standard:Aec-Q100 Rohs Compliant: Yes |Infineon TLE4998C8DXUMA2 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 2471 |
|
$2.8900 / $5.6000 | Buy Now | |
DISTI #
448-TLE4998C8DXUMA2CT-ND
|
DigiKey | IC HALL SENSOR LINEAR TDSO-8 Min Qty: 1 Lead time: 39 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
6929 In Stock |
|
$3.3864 / $7.6000 | Buy Now | |
DISTI #
TLE4998C8DXUMA2
|
Avnet Americas | Hall Effect Sensor 5mA Bipolar 4.5V to 5.5V 8-Pin TDSO T/R - Tape and Reel (Alt: TLE4998C8DXUMA2) RoHS: Compliant Min Qty: 93 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Reel | 2500 Partner Stock |
|
$3.2000 / $3.9500 | Buy Now | |
DISTI #
TLE4998C8DXUMA2
|
Avnet Americas | Hall Effect Sensor 5mA Bipolar 4.5V to 5.5V 8-Pin TDSO T/R - Tape and Reel (Alt: TLE4998C8DXUMA2) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 39 Weeks, 0 Days Container: Reel | 0 |
|
$2.9448 | Buy Now | |
DISTI #
726-TLE4998C8DXUMA2
|
Mouser Electronics | Board Mount Hall Effect / Magnetic Sensors Y RoHS: Compliant | 0 |
|
$3.7600 | Order Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Lead time: 39 Weeks | 0 |
|
$3.3900 | Buy Now | ||
Bristol Electronics | 2500 |
|
RFQ | ||||
Quest Components | 2000 |
|
$4.0320 / $8.0640 | Buy Now | |||
Rochester Electronics | TLE4998C8D - POSITION SENSORS RoHS: Compliant Status: Active Min Qty: 1 | 2500 |
|
$3.3600 / $3.9500 | Buy Now | ||
DISTI #
SP002497754
|
EBV Elektronik | Hall Effect Sensor 5mA Bipolar 4.5V to 5.5V 8-Pin TDSO T/R (Alt: SP002497754) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 40 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
CAD Models for TLE4998C8DXUMA2 by Infineon Technologies AG
Part Data Attributes for TLE4998C8DXUMA2 by Infineon Technologies AG
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
INFINEON TECHNOLOGIES AG
|
Reach Compliance Code
|
compliant
|
Factory Lead Time
|
4 Weeks
|
Sensors/Transducers Type
|
MAGNETIC FIELD SENSOR,HALL EFFECT
|