Part Details for TLE4998C8XUMA2 by Infineon Technologies AG
Overview of TLE4998C8XUMA2 by Infineon Technologies AG
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Aerospace and Defense
Agriculture Technology
Robotics and Drones
Price & Stock for TLE4998C8XUMA2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
99AJ4861
|
Newark | Hall Effect Sensor, Tdso-8, No. Of Pins:8Pins, Supply Voltage Min:4.1V, Supply Voltage Max:16V, Operating Temperature Min:-40°C, Operating Temperature Max:125°C, Product Range:-, Automotive Qualification Standard:Aec-Q100 Rohs Compliant: Yes |Infineon TLE4998C8XUMA2 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 474 |
|
$2.2000 / $3.7500 | Buy Now |
DISTI #
TLE4998C8XUMA2
|
Avnet Americas | Hall Effect Sensor Programmable Linear 5mA 4.5V to 5.5V 8-Pin PG-TDSO T/R - Tape and Reel (Alt: TLE4998C8XUMA2) RoHS: Compliant Min Qty: 148 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Reel | 442 Partner Stock |
|
$2.2200 / $2.4700 | Buy Now |
DISTI #
TLE4998C8XUMA2
|
Avnet Americas | Hall Effect Sensor Programmable Linear 5mA 4.5V to 5.5V 8-Pin PG-TDSO T/R - Tape and Reel (Alt: TLE4998C8XUMA2) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 39 Weeks, 0 Days Container: Reel | 0 |
|
$1.8405 | Buy Now |
DISTI #
726-TLE4998C8XUMA2
|
Mouser Electronics | Board Mount Hall Effect / Magnetic Sensors Y RoHS: Compliant | 412 |
|
$2.1100 / $3.6100 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Lead time: 39 Weeks | 0 |
|
$2.1200 | Buy Now |
|
Rochester Electronics | TLE4998C8 - POSITION SENSORS RoHS: Compliant Status: Active Min Qty: 1 | 442 |
|
$2.1000 / $2.4700 | Buy Now |
Part Details for TLE4998C8XUMA2
TLE4998C8XUMA2 CAD Models
TLE4998C8XUMA2 Part Data Attributes
|
TLE4998C8XUMA2
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
TLE4998C8XUMA2
Infineon Technologies AG
Hall Effect Sensor,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Reach Compliance Code | compliant | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | Infineon | |
Sensors/Transducers Type | MAGNETIC FIELD SENSOR,HALL EFFECT |