Part Details for TLE4998P4XA by Infineon Technologies AG
Overview of TLE4998P4XA by Infineon Technologies AG
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Aerospace and Defense
Agriculture Technology
Robotics and Drones
Price & Stock for TLE4998P4XA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
TLE4998P4HALA1
|
Avnet Americas | Hall Effect Sensor 5mA Unipolar|Bipolar 5V 4-Pin SSO - Ammo Pack (Alt: TLE4998P4HALA1) RoHS: Not Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 18 Weeks, 0 Days Container: Ammo Pack | 0 |
|
$1.7535 | Buy Now |
Part Details for TLE4998P4XA
TLE4998P4XA CAD Models
TLE4998P4XA Part Data Attributes
|
TLE4998P4XA
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
TLE4998P4XA
Infineon Technologies AG
Hall Effect Sensor, 50mT Min, 200mT Max, 0.30-0.60V, Rectangular, Through Hole Mount, PACKAGE-4
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Package Description | PACKAGE-4 | |
Reach Compliance Code | compliant | |
Factory Lead Time | 18 Weeks | |
Additional Feature | OPEN DRAIN OUTPUT, REVERSE POLARITY PROTECTION, SHORT CIRCUIT PROTECTION | |
Body Breadth | 1 mm | |
Body Height | 3.71 mm | |
Body Length or Diameter | 5.34 mm | |
Housing | PLASTIC | |
Magnetic Field Range-Max | 200 mT | |
Magnetic Field Range-Min | 50 mT | |
Mounting Feature | THROUGH HOLE MOUNT | |
Operating Current-Max | 8 mA | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 5 mA | |
Output Interface Type | 2-WIRE INTERFACE | |
Output Type | ANALOG CURRENT | |
Package Shape/Style | RECTANGULAR | |
Resistance | 1000 Ω | |
Sensors/Transducers Type | MAGNETIC FIELD SENSOR,HALL EFFECT | |
Supply Voltage-Max | 5 V | |
Supply Voltage-Min | 4.1 V | |
Surface Mount | NO | |
Termination Type | SOLDER |