Part Details for TLE4998S3CHAMA1 by Infineon Technologies AG
Overview of TLE4998S3CHAMA1 by Infineon Technologies AG
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Aerospace and Defense
Agriculture Technology
Robotics and Drones
Price & Stock for TLE4998S3CHAMA1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
448-TLE4998S3CHAMA1TB-ND
|
DigiKey | SENSOR HALL EFFECT SENT SM8 Min Qty: 1500 Lead time: 18 Weeks Container: Tape & Box (TB) | Limited Supply - Call |
|
$2.5972 | Buy Now |
DISTI #
TLE4998S3CHAMA1
|
Avnet Americas | Hall Effect Sensor 5mA Unipolar|Bipolar 5V 3-Pin SSO Ammo Pack - Ammo Pack (Alt: TLE4998S3CHAMA1) RoHS: Not Compliant Min Qty: 1500 Package Multiple: 1500 Container: Ammo Pack | 0 |
|
$2.3941 / $2.9261 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1500 Package Multiple: 1500 Container: Ammo Pack | 0Ammo Pack |
|
$2.2200 | Buy Now |
|
Rochester Electronics | TLE4998 - Programmable Linear Hall Effect Sensor RoHS: Compliant Status: Not Recommended for New Designs Min Qty: 1 | 19075 |
|
$2.2000 / $2.5900 | Buy Now |
DISTI #
TLE4998S3CHAMA1
|
Avnet Americas | Hall Effect Sensor 5mA Unipolar|Bipolar 5V 3-Pin SSO Ammo Pack - Ammo Pack (Alt: TLE4998S3CHAMA1) RoHS: Not Compliant Min Qty: 1500 Package Multiple: 1500 Container: Ammo Pack | 0 |
|
$2.3941 / $2.9261 | Buy Now |
DISTI #
TLE4998S3CHAMA1
|
Avnet Americas | Hall Effect Sensor 5mA Unipolar|Bipolar 5V 3-Pin SSO Ammo Pack - Ammo Pack (Alt: TLE4998S3CHAMA1) RoHS: Not Compliant Min Qty: 1500 Package Multiple: 1500 Container: Ammo Pack | 0 |
|
$2.3941 / $2.9261 | Buy Now |
DISTI #
SP000481484
|
EBV Elektronik | Hall Effect Sensor 5mA Unipolar/Bipolar 5V 3-Pin SSO Ammo Pack (Alt: SP000481484) RoHS: Compliant Min Qty: 1500 Package Multiple: 1500 Lead time: 10 Weeks, 1 Days | EBV - 0 |
|
Buy Now |
Part Details for TLE4998S3CHAMA1
TLE4998S3CHAMA1 CAD Models
TLE4998S3CHAMA1 Part Data Attributes
|
TLE4998S3CHAMA1
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
TLE4998S3CHAMA1
Infineon Technologies AG
Hall Effect Sensor, 50mT Min, 200mT Max, GREEN PACKAGE-3
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Reach Compliance Code | compliant | |
Additional Feature | OPEN DRAIN OUTPUT, REVERSE POLARITY PROTECTION, SHORT CIRCUIT PROTECTION | |
Housing | PLASTIC | |
JESD-609 Code | e3 | |
Magnetic Field Range-Max | 200 mT | |
Magnetic Field Range-Min | 50 mT | |
Operating Current-Max | 8 mA | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 5 mA | |
Output Type | ANALOG CURRENT | |
Resistance | 1000 Ω | |
Sensors/Transducers Type | MAGNETIC FIELD SENSOR,HALL EFFECT | |
Supply Voltage-Max | 5 V | |
Supply Voltage-Min | 4.1 V | |
Terminal Finish | Tin (Sn) |