Part Details for TLE4998S4HALA1 by Infineon Technologies AG
Overview of TLE4998S4HALA1 by Infineon Technologies AG
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Aerospace and Defense
Agriculture Technology
Robotics and Drones
Price & Stock for TLE4998S4HALA1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
448-TLE4998S4HALA1CT-ND
|
DigiKey | SENSOR HALL EFFECT SENT SM8 Min Qty: 1 Lead time: 18 Weeks Container: Cut Tape (CT), Tape & Box (TB) |
3003 In Stock |
|
$2.2811 / $5.4000 | Buy Now |
DISTI #
TLE4998S4HALA1
|
Avnet Americas | Hall Effect Sensor 5mA Unipolar|Bipolar 5V 4-Pin SSO Ammo Pack - Ammo Pack (Alt: TLE4998S4HALA1) RoHS: Not Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 18 Weeks, 0 Days Container: Ammo Pack | 0 |
|
$2.5005 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Container: Ammo Pack | 0Ammo Pack |
|
$2.0200 | Buy Now |
DISTI #
TLE4998S4HALA1
|
Avnet Americas | Hall Effect Sensor 5mA Unipolar|Bipolar 5V 4-Pin SSO Ammo Pack - Ammo Pack (Alt: TLE4998S4HALA1) RoHS: Not Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 18 Weeks, 0 Days Container: Ammo Pack | 0 |
|
$2.5005 | Buy Now |
DISTI #
SP000412110
|
EBV Elektronik | Hall Effect Sensor 5mA Bipolar/Unipolar 5V 4-Pin SSO Ammo Pack (Alt: SP000412110) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 2 Weeks, 5 Days | EBV - 0 |
|
Buy Now |
Part Details for TLE4998S4HALA1
TLE4998S4HALA1 CAD Models
TLE4998S4HALA1 Part Data Attributes:
|
TLE4998S4HALA1
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
TLE4998S4HALA1
Infineon Technologies AG
Hall Effect Sensor, 50mT Min, 200mT Max, 18V, Rectangular, Through Hole Mount, GREEN PACKAGE-4
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Infineon | |
Additional Feature | OPEN DRAIN OUTPUT, REVERSE POLARITY PROTECTION, SHORT CIRCUIT PROTECTION | |
Body Breadth | 1 mm | |
Body Height | 3.71 mm | |
Body Length or Diameter | 5.34 mm | |
Housing | PLASTIC | |
JESD-609 Code | e3 | |
Magnetic Field Range-Max | 200 mT | |
Magnetic Field Range-Min | 50 mT | |
Mounting Feature | THROUGH HOLE MOUNT | |
Operating Current-Max | 8 mA | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 5 mA | |
Output Interface Type | 2-WIRE INTERFACE | |
Output Type | ANALOG CURRENT | |
Package Shape/Style | RECTANGULAR | |
Resistance | 1000 Ω | |
Sensors/Transducers Type | MAGNETIC FIELD SENSOR,HALL EFFECT | |
Supply Voltage-Max | 5 V | |
Supply Voltage-Min | 4.1 V | |
Surface Mount | NO | |
Terminal Finish | Tin (Sn) | |
Termination Type | SOLDER |