Part Details for TLE4998S8D by Infineon Technologies AG
Overview of TLE4998S8D by Infineon Technologies AG
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TLE4998S8D
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
726-TLE4998S8D
|
Mouser Electronics | Board Mount Hall Effect / Magnetic Sensors POSITION&CURRENT SENSORS RoHS: Compliant | 0 |
|
$3.7200 | Order Now |
Part Details for TLE4998S8D
TLE4998S8D CAD Models
TLE4998S8D Part Data Attributes
|
TLE4998S8D
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
TLE4998S8D
Infineon Technologies AG
Hall Effect Sensor, -50mT Min, 200mT Max, 0-5mA, Rectangular, Surface Mount, TSOP-8
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Package Description | TSOP-8 | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Infineon | |
Additional Feature | AEC-Q100; SHORT CIRCUIT PROTECTION; IT ALSO OPERATES AT 4.1 TO 16 V SUPPLY VOLTAGE; IT ALSO HAVE 0.01 MT HYSTERESIS | |
Body Breadth | 3.9 mm | |
Body Height | 1.2 mm | |
Body Length or Diameter | 5 mm | |
Housing | PLASTIC | |
Hysteresis | 0.02 mT | |
Magnetic Field Range-Max | 200 mT | |
Magnetic Field Range-Min | -50 mT | |
Mounting Feature | SURFACE MOUNT | |
Operating Current-Max | 8 mA | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 5 mA | |
Output Range | 0-5mA | |
Output Type | DIGITAL CURRENT | |
Package Shape/Style | RECTANGULAR | |
Sensors/Transducers Type | MAGNETIC FIELD SENSOR,HALL EFFECT | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.5 V | |
Surface Mount | YES | |
Termination Type | SOLDER |