Part Details for TLE4998S8XUMA1 by Infineon Technologies AG
Overview of TLE4998S8XUMA1 by Infineon Technologies AG
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TLE4998S8XUMA1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
33AC3325
|
Newark | Hall Effect Sensor, Aec-Q100, Tssop-8, No. Of Pins:8Pins, Supply Voltage Min:4.5V, Supply Voltage Max:5.5V, Operating Temperature Min:-40°C, Operating Temperature Max:125°C, Product Range:-, Msl:-, Hall Effect Type:Linear Rohs Compliant: Yes |Infineon TLE4998S8XUMA1 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 13 |
|
$2.5500 / $5.3200 | Buy Now |
DISTI #
TLE4998S8XUMA1CT-ND
|
DigiKey | SENSOR HALL OPEN DRAIN TDSO-8 Min Qty: 1 Lead time: 39 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
154 In Stock |
|
$2.1890 / $5.0100 | Buy Now |
DISTI #
TLE4998S8XUMA1
|
Avnet Americas | Hall Effect Sensor - Tape and Reel (Alt: TLE4998S8XUMA1) RoHS: Compliant Min Qty: 148 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Reel | 1146 Partner Stock |
|
$2.2100 / $2.4700 | Buy Now |
DISTI #
TLE4998S8XUMA1
|
Avnet Americas | Hall Effect Sensor - Tape and Reel (Alt: TLE4998S8XUMA1) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 39 Weeks, 0 Days Container: Reel | 0 |
|
$1.8405 | Buy Now |
DISTI #
726-TLE4998S8XUMA1
|
Mouser Electronics | Board Mount Hall Effect / Magnetic Sensors Y RoHS: Compliant | 2927 |
|
$2.4500 / $5.1200 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Lead time: 39 Weeks | 0 |
|
$2.1200 | Buy Now |
|
Rochester Electronics | TLE4998S8 - High Performance Programmable Linear Hall Sensor RoHS: Compliant Status: Active Min Qty: 1 | 1146 |
|
$2.1000 / $2.4700 | Buy Now |
DISTI #
SP000902780
|
EBV Elektronik | (Alt: SP000902780) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 40 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
Part Details for TLE4998S8XUMA1
TLE4998S8XUMA1 CAD Models
TLE4998S8XUMA1 Part Data Attributes
|
TLE4998S8XUMA1
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
TLE4998S8XUMA1
Infineon Technologies AG
Hall Effect Sensor, -50mT Min, 200mT Max, 0-5mA, Rectangular, Surface Mount, TSOP-8
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Reach Compliance Code | compliant | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | Infineon | |
Additional Feature | AEC-Q100; IT ALSO OPERATES AT EXTENDED RANGE 4.1 TO 16V SUPPLY VOLTAGE; IT HAS SENSITIVITY OF 245 LSB12/MT; SHORT-CIRCUIT PROTECTION | |
Body Breadth | 3.9 mm | |
Body Height | 1.2 mm | |
Body Length or Diameter | 5 mm | |
Housing | PLASTIC | |
Hysteresis | 0.02 mT | |
JESD-609 Code | e3 | |
Magnetic Field Range-Max | 200 mT | |
Magnetic Field Range-Min | -50 mT | |
Mounting Feature | SURFACE MOUNT | |
Operating Current-Max | 8 mA | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 5 mA | |
Output Range | 0-5mA | |
Output Type | DIGITAL CURRENT | |
Package Shape/Style | RECTANGULAR | |
Sensors/Transducers Type | MAGNETIC FIELD SENSOR,HALL EFFECT | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.5 V | |
Surface Mount | YES | |
Terminal Finish | Tin (Sn) | |
Termination Type | SOLDER |