Part Details for TLE7234E by Infineon Technologies AG
Overview of TLE7234E by Infineon Technologies AG
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for TLE7234E
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
ComSIT USA | 8 CHANNEL HIGH-SIDE AND LOW-SIDE RELAY SWITCH Buffer/Inverter Based Peripheral Driver, 8 Driver, 0.5A, PDSO24 RoHS: Compliant | Europe - 2195 |
|
RFQ | |
|
Chip1Cloud | 8 Channel High-Side and Low-Side Relay Switch | 7000 |
|
RFQ |
Part Details for TLE7234E
TLE7234E CAD Models
TLE7234E Part Data Attributes:
|
TLE7234E
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
TLE7234E
Infineon Technologies AG
Buffer/Inverter Based Peripheral Driver, 8 Driver, 0.5A, PDSO24, GREEN, PLASTIC, SSOP-24
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Part Package Code | SSOP | |
Package Description | GREEN, PLASTIC, SSOP-24 | |
Pin Count | 24 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Driver Number of Bits | 8 | |
Interface IC Type | BUFFER OR INVERTER BASED PERIPHERAL DRIVER | |
JESD-30 Code | R-PDSO-G24 | |
Moisture Sensitivity Level | 3 | |
Number of Terminals | 24 | |
Output Current Flow Direction | SINK | |
Output Peak Current Limit-Nom | 0.5 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SSOP | |
Package Equivalence Code | SSOP24,.24 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 245 | |
Qualification Status | Not Qualified | |
Screening Level | AEC-Q100 | |
Surface Mount | YES | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.635 mm | |
Terminal Position | DUAL |
Alternate Parts for TLE7234E
This table gives cross-reference parts and alternative options found for TLE7234E. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TLE7234E, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TLE7234EM | 0.5A HALF BRIDGE BASED PRPHL DRVR, PDSO24, GREEN, PLASTIC, SSOP-24 | Infineon Technologies AG | TLE7234E vs TLE7234EM |