Filter Your Search
1 - 4 of 4 results
|
TLE7234EMXUMA1
Infineon Technologies AG
|
Check for Price | Yes | Yes | Obsolete | 5 V | 13.5 V | 500 mA | 100 µs | 100 µs | HALF BRIDGE BASED PERIPHERAL DRIVER | TRANSIENT; OVER CURRENT; THERMAL; UNDER VOLTAGE | 1 | SOURCE AND SINK | 5.5 V | 3 V | 16 V | 5.5 V | YES | R-PDSO-G24 | Not Qualified | 3 | 24 | PLASTIC/EPOXY | HLSSOP | RECTANGULAR | SMALL OUTLINE, HEAT SINK/SLUG, LOW PROFILE, SHRINK PITCH | GULL WING | 650 µm | DUAL | 8.65 mm | 1.7 mm | 3.9 mm | INFINEON TECHNOLOGIES AG | SSOP | GREEN, PLASTIC, SSOP-24 | 24 | compliant | EAR99 | 8542.39.00.01 | ||||||||||
|
TLE7234E
Infineon Technologies AG
|
Check for Price | Yes | Yes | Obsolete | 8 | 500 mA | BUFFER OR INVERTER BASED PERIPHERAL DRIVER | SINK | YES | R-PDSO-G24 | Not Qualified | 3 | 245 | AEC-Q100 | 24 | PLASTIC/EPOXY | SSOP | SSOP24,.24 | RECTANGULAR | SMALL OUTLINE | GULL WING | 635 µm | DUAL | INFINEON TECHNOLOGIES AG | SSOP | GREEN, PLASTIC, SSOP-24 | 24 | compliant | EAR99 | 8542.39.00.01 | |||||||||||||||||||
|
TLE7234EXUMA1
Infineon Technologies AG
|
Check for Price | Yes | Obsolete | 500 mA | BUFFER OR INVERTER BASED PERIPHERAL DRIVER | SINK | YES | R-PDSO-G24 | Not Qualified | NOT SPECIFIED | NOT SPECIFIED | 24 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | GULL WING | DUAL | INFINEON TECHNOLOGIES AG | SSOP | , | 24 | unknown | EAR99 | 8542.39.00.01 | |||||||||||||||||||||||||
|
TLE7234EM
Infineon Technologies AG
|
Check for Price | Yes | Yes | Obsolete | 5 V | 13.5 V | 8 | 500 mA | 100 µs | 100 µs | HALF BRIDGE BASED PERIPHERAL DRIVER | CMOS | TRANSIENT; OVER CURRENT; THERMAL; UNDER VOLTAGE | 1 | SOURCE AND SINK | 5.5 V | 3 V | 16 V | 5.5 V | YES | R-PDSO-G24 | Not Qualified | e3 | 3 | 260 | AEC-Q100 | 24 | PLASTIC/EPOXY | HLSSOP | SSOP24,.24 | RECTANGULAR | SMALL OUTLINE, HEAT SINK/SLUG, LOW PROFILE, SHRINK PITCH | MATTE TIN | GULL WING | 650 µm | DUAL | 8.65 mm | 1.7 mm | 3.9 mm | INFINEON TECHNOLOGIES AG | SSOP | GREEN, PLASTIC, SSOP-24 | 24 | compliant | EAR99 | 8542.39.00.01 |