Part Details for TLE72742GATMA1 by Infineon Technologies AG
Overview of TLE72742GATMA1 by Infineon Technologies AG
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TLE72742GATMA1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Rochester Electronics | TLE72742 - Linear Voltage Regulator ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 24000 |
|
$0.7313 / $0.8604 | Buy Now |
|
Chip1Cloud | IC REG LDO 5V 0.3A TO263-3 | 4716 |
|
RFQ |
Part Details for TLE72742GATMA1
TLE72742GATMA1 CAD Models
TLE72742GATMA1 Part Data Attributes
|
TLE72742GATMA1
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
TLE72742GATMA1
Infineon Technologies AG
Fixed Positive LDO Regulator, 5V, 0.5V Dropout, PSSO3, GREEN, PLASTIC, TO-263, 3 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Package Description | GREEN, PLASTIC, TO-263, 3 PIN | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Dropout Voltage1-Max | 0.5 V | |
Input Voltage-Max | 42 V | |
Input Voltage-Min | 5.5 V | |
JESD-30 Code | R-PSSO-G3 | |
JESD-609 Code | e3 | |
Length | 10 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 3 | |
Operating Temperature TJ-Max | 150 °C | |
Operating Temperature TJ-Min | -40 °C | |
Output Current1-Max | 0.3 A | |
Output Voltage1-Max | 5.1 V | |
Output Voltage1-Min | 4.9 V | |
Output Voltage1-Nom | 5 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TO-263 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Seated Height-Max | 4.5 mm | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 2.54 mm | |
Terminal Position | SINGLE | |
Voltage Tolerance-Max | 2% | |
Width | 9.25 mm |
Alternate Parts for TLE72742GATMA1
This table gives cross-reference parts and alternative options found for TLE72742GATMA1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TLE72742GATMA1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TL720M05QKTTRQ1 | Automotive 450-mA off-battery (42V) low-dropout voltage regulator with reverse voltage protection 3-DDPAK/TO-263 -40 to 125 | Texas Instruments | TLE72742GATMA1 vs TL720M05QKTTRQ1 |
TLE42744GV50 | Fixed Positive LDO Regulator, 5V, 0.5V Dropout, BIPolar, PSSO3, TO-263, 3 PIN | Infineon Technologies AG | TLE72742GATMA1 vs TLE42744GV50 |
UCC383TDKTTT-5 | 3-A, 9-V, ultra-low-dropout voltage regulator with reverse current protection from 0°C to 70°C 3-DDPAK/TO-263 0 to 70 | Texas Instruments | TLE72742GATMA1 vs UCC383TDKTTT-5 |
LM2940CSX-5.0/NOPB | 1-A, 26-V, high-PSRR, low-dropout voltage regulator 3-DDPAK/TO-263 0 to 125 | Texas Instruments | TLE72742GATMA1 vs LM2940CSX-5.0/NOPB |
SPX2940T-5-0 | Fixed Positive LDO Regulator, 5V, 0.55V Dropout, BIPolar, PSSO3, TO-263AA, 3 PIN | Exar Corporation | TLE72742GATMA1 vs SPX2940T-5-0 |
SPX2940T-L-5.0/TR | Fixed Positive LDO Regulator, 5V, 0.55V Dropout, PSSO3, LEAD FREE, TO-263, 3 PIN | MaxLinear Inc | TLE72742GATMA1 vs SPX2940T-L-5.0/TR |
SPX2940T-5.0-L/TR | Fixed Positive LDO Regulator, 5V, 0.55V Dropout, PSSO3, LEAD FREE, TO-263, 3 PIN | MaxLinear Inc | TLE72742GATMA1 vs SPX2940T-5.0-L/TR |
UCC383TD-5TR | 5V FIXED POSITIVE LDO REGULATOR, 0.6V DROPOUT, PSSO3, PLASTIC, TO-263, D2PAK-3 | Texas Instruments | TLE72742GATMA1 vs UCC383TD-5TR |
SPX2940T-L-5-0 | Fixed Positive LDO Regulator, 5V, 0.55V Dropout, BIPolar, PSSO3, LEAD FREE, TO-263AA, 3 PIN | Exar Corporation | TLE72742GATMA1 vs SPX2940T-L-5-0 |
NCP5667DS50R4G | 3.0 A Low Dropout Linear Voltage Regulator with Enhanced ESD Protection, 3 LEAD D2PAK, 800-REEL | onsemi | TLE72742GATMA1 vs NCP5667DS50R4G |