Part Details for TLE8458GV33XUMA2 by Infineon Technologies AG
Overview of TLE8458GV33XUMA2 by Infineon Technologies AG
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (3 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TLE8458GV33XUMA2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
TLE8458GV33XUMA2-ND
|
DigiKey | IC TRANSCEIVER FULL 1/1 DSO-8 Min Qty: 2500 Lead time: 22 Weeks Container: Tape & Reel (TR) | Limited Supply - Call |
|
$1.6002 / $1.6389 | Buy Now |
DISTI #
TLE8458GV33XUMA2
|
Avnet Americas | Analog / Linear ICs (S&D, non Std., MPP) Part 1 - Tape and Reel (Alt: TLE8458GV33XUMA2) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | |
DISTI #
726-TLE8458GV33XUMA2
|
Mouser Electronics | LIN Transceivers Y RoHS: Compliant | 0 |
|
Order Now | |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Lead time: 20 Weeks | 0 |
|
$1.5000 | Buy Now |
DISTI #
SP001231394
|
EBV Elektronik | Analog / Linear ICs (S&D, non Std., MPP) Part 1 (Alt: SP001231394) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 23 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
Part Details for TLE8458GV33XUMA2
TLE8458GV33XUMA2 CAD Models
TLE8458GV33XUMA2 Part Data Attributes
|
TLE8458GV33XUMA2
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
TLE8458GV33XUMA2
Infineon Technologies AG
Fixed Positive LDO Regulator, 3.3V, 0.5V Dropout, PDSO8, GREEN, PLASTIC, SOP-8
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Package Description | GREEN, PLASTIC, SOP-8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 20 Weeks | |
Dropout Voltage1-Max | 0.5 V | |
Input Voltage-Max | 40 V | |
Input Voltage-Min | 5.5 V | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 5 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature TJ-Max | 150 °C | |
Operating Temperature TJ-Min | -40 °C | |
Output Current1-Max | 0.05 A | |
Output Voltage1-Max | 3.366 V | |
Output Voltage1-Min | 3.234 V | |
Output Voltage1-Nom | 3.3 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Seated Height-Max | 1.75 mm | |
Surface Mount | YES | |
Terminal Finish | Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Voltage Tolerance-Max | 2% | |
Width | 4 mm |
Alternate Parts for TLE8458GV33XUMA2
This table gives cross-reference parts and alternative options found for TLE8458GV33XUMA2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TLE8458GV33XUMA2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TLE8458GV33XT | Fixed Positive LDO Regulator, 3.3V, 0.5V Dropout, PDSO8, GREEN, PLASTIC, SOP-8 | Infineon Technologies AG | TLE8458GV33XUMA2 vs TLE8458GV33XT |
TLE8458GV33 | Fixed Positive LDO Regulator, 3.3V, 0.5V Dropout, PDSO8, GREEN, PLASTIC, SOP-8 | Infineon Technologies AG | TLE8458GV33XUMA2 vs TLE8458GV33 |
TLE8458GV33XUMA1 | Fixed Positive LDO Regulator, 3.3V, 0.5V Dropout, PDSO8, GREEN, PLASTIC, SOP-8 | Infineon Technologies AG | TLE8458GV33XUMA2 vs TLE8458GV33XUMA1 |