Part Details for TLE9850QXXUMA1 by Infineon Technologies AG
Overview of TLE9850QXXUMA1 by Infineon Technologies AG
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Automotive
Price & Stock for TLE9850QXXUMA1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
04AJ4776
|
Newark | Mcu, 32Bit, 40Mhz, Vqfp-48 Rohs Compliant: Yes |Infineon TLE9850QXXUMA1 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$3.5300 | Buy Now |
DISTI #
448-TLE9850QXXUMA1CT-ND
|
DigiKey | IC MCU 32BIT 48KB FLASH 48VQFN Min Qty: 1 Lead time: 39 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
4792 In Stock |
|
$2.8928 / $5.6700 | Buy Now |
DISTI #
TLE9850QXXUMA1
|
Avnet Americas | Microcontroller ARM Cortex-M0 RISC 48K-Byte Flash 5.5V to 28V 48-Pin VQFN - Tape and Reel (Alt: TLE9850QXXUMA1) RoHS: Compliant Min Qty: 120 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Reel | 1848 Partner Stock |
|
$2.5900 / $3.0400 | Buy Now |
DISTI #
TLE9850QXXUMA1
|
Avnet Americas | Microcontroller ARM Cortex-M0 RISC 48K-Byte Flash 5.5V to 28V 48-Pin VQFN - Tape and Reel (Alt: TLE9850QXXUMA1) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$2.8991 | Buy Now |
DISTI #
726-TLE9850QXXUMA1
|
Mouser Electronics | ARM Microcontrollers - MCU Y RoHS: Compliant | 0 |
|
$2.8100 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Lead time: 20 Weeks | 0 |
|
$2.6800 | Buy Now |
|
Rochester Electronics | TLE9850 - H-Bridge Driver IC Integrated ARM Cortex M0 RoHS: Compliant Status: Active Min Qty: 1 | Call for Availability |
|
$2.5900 / $3.0400 | Buy Now |
DISTI #
SP005342068
|
EBV Elektronik | (Alt: SP005342068) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 21 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
Part Details for TLE9850QXXUMA1
TLE9850QXXUMA1 CAD Models
TLE9850QXXUMA1 Part Data Attributes
|
TLE9850QXXUMA1
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
TLE9850QXXUMA1
Infineon Technologies AG
RISC Microcontroller,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Package Description | HVQCCN, | |
Reach Compliance Code | compliant | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | Infineon | |
Has ADC | YES | |
Address Bus Width | ||
Bit Size | 32 | |
Clock Frequency-Max | 16 MHz | |
DAC Channels | NO | |
DMA Channels | NO | |
External Data Bus Width | ||
JESD-609 Code | e3 | |
Length | 7 mm | |
Moisture Sensitivity Level | 3 | |
Number of I/O Lines | 10 | |
Number of Terminals | 48 | |
PWM Channels | YES | |
Package Code | HVQCCN | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Speed | 40 MHz | |
Supply Voltage-Nom | 1.5 V | |
Surface Mount | YES | |
Terminal Finish | Tin (Sn) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 7 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |