-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
RISC Microcontroller, 32-Bit, FLASH, 24MHz, CMOS, PQCC48, VQFN-48
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
93AC7367
|
Newark | Mcu, Aec-Q100, 32Bit, 24Mhz, Vqfn-48 Rohs Compliant: Yes |Infineon TLE9867QXW20XUMA1 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$4.4600 | Buy Now |
DISTI #
TLE9867QXW20XUMA1CT-ND
|
DigiKey | IC SOC MOTOR DRIVER 48VQFN Min Qty: 1 Lead time: 39 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
4106 In Stock |
|
$3.5679 / $3.5700 | Buy Now |
DISTI #
TLE9867QXW20XUMA1
|
Avnet Americas | MCU 32-Bit ARM Cortex-M3 RISC 64KB Flash 5.5V to 27V 48-Pin VQFN T/R - Tape and Reel (Alt: TLE9867QXW20XUMA1) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 39 Weeks, 0 Days Container: Reel | 0 |
|
$4.1580 | Buy Now |
DISTI #
726-TLE9867QXW20XUMA
|
Mouser Electronics | Motor / Motion / Ignition Controllers & Drivers EMBEDDED_POWER RoHS: Compliant | 0 |
|
$3.5600 / $3.5700 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Lead time: 39 Weeks Container: Reel | 0Reel |
|
$3.4400 | Buy Now |
DISTI #
SP001380954
|
EBV Elektronik | MCU 32-Bit ARM Cortex-M3 RISC 64KB Flash 5.5V to 27V 48-Pin VQFN T/R (Alt: SP001380954) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 40 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TLE9867QXW20XUMA1
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
TLE9867QXW20XUMA1
Infineon Technologies AG
RISC Microcontroller, 32-Bit, FLASH, 24MHz, CMOS, PQCC48, VQFN-48
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Package Description | VQFN-48 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 39 Weeks | |
Samacsys Manufacturer | Infineon | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 3 | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Terminal Finish | Tin (Sn) | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
uPs/uCs/Peripheral ICs Type | SoC |