-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
RISC Microcontroller, 32-Bit, FLASH, 40MHz, CMOS, PQCC48, VQFN-48
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
93AC7368
|
Newark | Mcu, Aec-Q100, 32Bit, 40Mhz, Vqfn-48 Rohs Compliant: Yes |Infineon TLE9873QXW40XUMA1 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$4.4100 | Buy Now |
DISTI #
TLE9873QXW40XUMA1CT-ND
|
DigiKey | IC SOC MOTOR DRIVER 48VQFN Min Qty: 1 Lead time: 39 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
2366 In Stock |
|
$3.8166 / $3.8200 | Buy Now |
DISTI #
TLE9873QXW40XUMA1
|
Avnet Americas | ARM MCU, 32-bit, ARM Cortex-M3, 40 MHz, 48 KB, 3 KB, 48 Pins, VQFN-EP - Tape and Reel (Alt: TLE9873QXW40XUMA1) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 39 Weeks, 0 Days Container: Reel | 0 |
|
$4.4479 | Buy Now |
DISTI #
726-TLE9873QXW40XUMA
|
Mouser Electronics | Motor / Motion / Ignition Controllers & Drivers EMBEDDED_POWER RoHS: Compliant | 98 |
|
$3.7600 / $3.8200 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Container: Reel | 0Reel |
|
$3.6800 | Buy Now |
|
Rochester Electronics | TLE9873Q - 3-Phase Bridge Driver Integrated ARM Cortex M3 RoHS: Compliant Status: Active Min Qty: 1 | 924 |
|
$3.5600 / $4.1800 | Buy Now |
DISTI #
TLE9873QXW40XUMA1
|
Avnet Americas | ARM MCU, 32-bit, ARM Cortex-M3, 40 MHz, 48 KB, 3 KB, 48 Pins, VQFN-EP - Tape and Reel (Alt: TLE9873QXW40XUMA1) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 39 Weeks, 0 Days Container: Reel | 0 |
|
$4.4479 | Buy Now |
|
Ameya Holding Limited | 49 |
|
RFQ | ||
DISTI #
TLE9873QXW40XUMA1
|
Avnet Americas | ARM MCU, 32-bit, ARM Cortex-M3, 40 MHz, 48 KB, 3 KB, 48 Pins, VQFN-EP - Tape and Reel (Alt: TLE9873QXW40XUMA1) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 39 Weeks, 0 Days Container: Reel | 0 |
|
$4.4479 | Buy Now |
DISTI #
SP001380956
|
EBV Elektronik | ARM MCU, 32-bit, ARM Cortex-M3, 40 MHz, 48 KB, 3 KB, 48 Pins, VQFN-EP (Alt: SP001380956) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 5 Weeks, 5 Days | EBV - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TLE9873QXW40XUMA1
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
TLE9873QXW40XUMA1
Infineon Technologies AG
RISC Microcontroller, 32-Bit, FLASH, 40MHz, CMOS, PQCC48, VQFN-48
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Package Description | HVQCCN, | |
Reach Compliance Code | compliant | |
ECCN Code | 3A001.A.2.A | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 39 Weeks | |
Samacsys Manufacturer | Infineon | |
Has ADC | YES | |
Address Bus Width | ||
Bit Size | 32 | |
Boundary Scan | NO | |
CPU Family | CORTEX-M3 | |
Clock Frequency-Max | 24 MHz | |
DAC Channels | NO | |
DMA Channels | YES | |
External Data Bus Width | ||
Format | FIXED POINT | |
Integrated Cache | NO | |
JESD-30 Code | S-XQCC-N48 | |
JESD-609 Code | e3 | |
Length | 7 mm | |
Low Power Mode | YES | |
Moisture Sensitivity Level | 3 | |
Number of DMA Channels | 13 | |
Number of External Interrupts | 3 | |
Number of I/O Lines | 15 | |
Number of Serial I/Os | 3 | |
Number of Terminals | 48 | |
Number of Timers | 4 | |
On Chip Data RAM Width | 8 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | UNSPECIFIED | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC48,.27SQ,20 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
RAM (bytes) | 3072 | |
ROM (words) | 49152 | |
ROM Programmability | FLASH | |
Screening Level | AEC-Q100 | |
Seated Height-Max | 0.9 mm | |
Speed | 40 MHz | |
Supply Current-Max | 40 mA | |
Supply Voltage-Max | 28 V | |
Supply Voltage-Min | 5.5 V | |
Supply Voltage-Nom | 8 V | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Finish | Tin (Sn) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 7 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |