-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
RISC Microcontroller,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
TLE9877QXA40XUMA2CT-ND
|
DigiKey | IC SOC MOTOR DRIVER 48VQFN Min Qty: 1 Lead time: 39 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
8345 In Stock |
|
$3.4830 / $6.3800 | Buy Now |
DISTI #
TLE9877QXA40XUMA2
|
Avnet Americas | 2-Phase Bridge Driver with Integrated ARM Cortex M3 - Tape and Reel (Alt: TLE9877QXA40XUMA2) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 39 Weeks, 0 Days Container: Reel | 0 |
|
$4.1117 | Buy Now |
DISTI #
726-TLE9877QXA40XUM2
|
Mouser Electronics | Motor / Motion / Ignition Controllers & Drivers EMBEDDED POWER RoHS: Compliant | 2372 |
|
$3.4800 / $5.4100 | Buy Now |
|
Future Electronics | Microcontroller with LIN and BLDC MOSFET Driver for Automotive Applications RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 2500 Container: Cut Tape/Mini-Reel | 0Cut Tape/Mini-Reel |
|
$3.4500 / $4.1300 | Buy Now |
|
Rochester Electronics | TLE9877Q - 32-Bit RISC Microcontroller with LIN and BLDC MOSFET Driver RoHS: Compliant Status: Active Min Qty: 1 | 686 |
|
$3.2900 / $3.8700 | Buy Now |
DISTI #
TLE9877QXA40XUMA2
|
Avnet Americas | 2-Phase Bridge Driver with Integrated ARM Cortex M3 - Tape and Reel (Alt: TLE9877QXA40XUMA2) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 39 Weeks, 0 Days Container: Reel | 0 |
|
$4.1117 | Buy Now |
|
Ameya Holding Limited | 5 |
|
RFQ | ||
DISTI #
TLE9877QXA40XUMA2
|
Avnet Americas | 2-Phase Bridge Driver with Integrated ARM Cortex M3 - Tape and Reel (Alt: TLE9877QXA40XUMA2) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 39 Weeks, 0 Days Container: Reel | 0 |
|
$4.1117 | Buy Now |
DISTI #
SP001583424
|
EBV Elektronik | EMBEDDED POWER (Alt: SP001583424) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 5 Weeks, 5 Days | EBV - 5000 |
|
Buy Now | |
DISTI #
3234308RL
|
element14 Asia-Pacific | MCU, 32BIT, 40MHZ, VQFN-EP-48 RoHS: Compliant Min Qty: 1 Container: Reel | 14061 |
|
$4.0903 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TLE9877QXA40XUMA2
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
TLE9877QXA40XUMA2
Infineon Technologies AG
RISC Microcontroller,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Package Description | HVQCCN, | |
Reach Compliance Code | compliant | |
ECCN Code | 3A001.A.2.A | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 39 Weeks | |
Samacsys Manufacturer | Infineon | |
Has ADC | YES | |
Address Bus Width | ||
Bit Size | 32 | |
Boundary Scan | NO | |
CPU Family | CORTEX-M3 | |
Clock Frequency-Max | 25 MHz | |
DAC Channels | NO | |
DMA Channels | YES | |
External Data Bus Width | ||
Format | FIXED POINT | |
Integrated Cache | NO | |
JESD-30 Code | S-XQCC-N48 | |
JESD-609 Code | e3 | |
Length | 7 mm | |
Low Power Mode | YES | |
Moisture Sensitivity Level | 3 | |
Number of DMA Channels | 13 | |
Number of External Interrupts | 3 | |
Number of I/O Lines | 15 | |
Number of Serial I/Os | 3 | |
Number of Terminals | 48 | |
Number of Timers | 4 | |
On Chip Data RAM Width | 8 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | UNSPECIFIED | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC48,.27SQ,20 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
RAM (bytes) | 6144 | |
ROM (words) | 65536 | |
ROM Programmability | FLASH | |
Screening Level | AEC-Q100 | |
Seated Height-Max | 0.9 mm | |
Speed | 40 MHz | |
Supply Current-Max | 40 mA | |
Supply Voltage-Nom | 1.5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Finish | Tin (Sn) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 7 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
This table gives cross-reference parts and alternative options found for TLE9877QXA40XUMA2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TLE9877QXA40XUMA2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TLE9877QXA40 | RISC Microcontroller, 32-Bit, FLASH, 40MHz, CMOS, PQCC48, VQFN-48 | Infineon Technologies AG | TLE9877QXA40XUMA2 vs TLE9877QXA40 |