Part Details for TLE9877QXW40XUMA1 by Infineon Technologies AG
Overview of TLE9877QXW40XUMA1 by Infineon Technologies AG
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Aerospace and Defense
Agriculture Technology
Automotive
Robotics and Drones
Price & Stock for TLE9877QXW40XUMA1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
42AH2103
|
Newark | Mcu, Aec-Q100, 32Bit, 40Mhz Rohs Compliant: Yes |Infineon TLE9877QXW40XUMA1 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$4.1300 / $7.2800 | Buy Now |
DISTI #
TLE9877QXW40XUMA1CT-ND
|
DigiKey | IC SOC MOTOR DRIVER 48VQFN Min Qty: 1 Lead time: 39 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
4849 In Stock |
|
$3.8316 / $7.0100 | Buy Now |
DISTI #
TLE9877QXW40XUMA1
|
Avnet Americas | ARM MCU, 32-bit, ARM Cortex-M3, 40 MHz, 64 KB, 6 KB, 48 Pins, VQFN-EP - Tape and Reel (Alt: TLE9877QXW40XUMA1) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 39 Weeks, 0 Days Container: Reel | 0 |
|
$4.5232 | Buy Now |
DISTI #
726-TLE9877QXW40XUMA
|
Mouser Electronics | Motor / Motion / Ignition Controllers & Drivers EMBEDDED_POWER RoHS: Compliant | 1102 |
|
$3.8300 / $7.0000 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Container: Reel | 0Reel |
|
$3.7500 | Buy Now |
|
Rochester Electronics | TLE9877Q - 32-Bit RISC Microcontroller with LIN and BLDC MOSFET Driver RoHS: Compliant Status: Active Min Qty: 1 | 1000 |
|
$3.6200 / $4.2600 | Buy Now |
DISTI #
TLE9877QXW40XUMA1
|
Avnet Americas | ARM MCU, 32-bit, ARM Cortex-M3, 40 MHz, 64 KB, 6 KB, 48 Pins, VQFN-EP - Tape and Reel (Alt: TLE9877QXW40XUMA1) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 39 Weeks, 0 Days Container: Reel | 0 |
|
$4.5232 | Buy Now |
|
Ameya Holding Limited | 551 |
|
RFQ | ||
|
Ameya Holding Limited | Min Qty: 2 | 5062 |
|
$7.2953 / $8.0739 | Buy Now |
DISTI #
TLE9877QXW40XUMA1
|
Avnet Americas | ARM MCU, 32-bit, ARM Cortex-M3, 40 MHz, 64 KB, 6 KB, 48 Pins, VQFN-EP - Tape and Reel (Alt: TLE9877QXW40XUMA1) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 39 Weeks, 0 Days Container: Reel | 0 |
|
$4.5232 | Buy Now |
Part Details for TLE9877QXW40XUMA1
TLE9877QXW40XUMA1 CAD Models
TLE9877QXW40XUMA1 Part Data Attributes
|
TLE9877QXW40XUMA1
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
TLE9877QXW40XUMA1
Infineon Technologies AG
RISC Microcontroller, 32-Bit, FLASH, 40MHz, CMOS, PQCC48, VQFN-48
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Package Description | HVQCCN, | |
Reach Compliance Code | compliant | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 39 Weeks | |
Samacsys Manufacturer | Infineon | |
Has ADC | YES | |
Address Bus Width | ||
Bit Size | 32 | |
Clock Frequency-Max | 25 MHz | |
DAC Channels | NO | |
DMA Channels | YES | |
External Data Bus Width | ||
JESD-30 Code | S-PQCC-N48 | |
JESD-609 Code | e3 | |
Length | 7 mm | |
Moisture Sensitivity Level | 3 | |
Number of I/O Lines | 10 | |
Number of Terminals | 48 | |
On Chip Program ROM Width | 8 | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVQCCN | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
RAM (bytes) | 6144 | |
ROM (words) | 65536 | |
ROM Programmability | FLASH | |
Screening Level | AEC-Q100 | |
Seated Height-Max | 0.9 mm | |
Speed | 40 MHz | |
Supply Voltage-Max | 28 V | |
Supply Voltage-Min | 5.5 V | |
Supply Voltage-Nom | 13.5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Finish | Tin (Sn) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 7 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |