-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
RISC Microcontroller,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
93AC7370
|
Newark | Mcu, Aec-Q100, 32Bit, 40Mhz, Vqfn-48 Rohs Compliant: Yes |Infineon TLE98792QXA40XUMA1 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$4.4000 | Buy Now |
DISTI #
TLE98792QXA40XUMA1CT-ND
|
DigiKey | IC MCU 32BIT 128KB FLASH 48VQFN Min Qty: 1 Lead time: 39 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) | Temporarily Out of Stock |
|
$3.7642 / $6.8900 | Buy Now |
DISTI #
TLE98792QXA40XUMA1
|
Avnet Americas | MCU 32-Bit ARM Cortex-M3 RISC 128KB Flash 5.5V to 27V 48-Pin VQFN T/R - Tape and Reel (Alt: TLE98792QXA40XUMA1) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 53 Weeks, 1 Days Container: Reel | 0 |
|
$4.1570 / $5.3038 | Buy Now |
DISTI #
726-TLE98792QXA40XUM
|
Mouser Electronics | Motor / Motion / Ignition Controllers & Drivers EMBEDDED_POWER RoHS: Compliant | 2284 |
|
$3.7600 / $4.6100 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Container: Reel | 0Reel |
|
$3.6800 | Buy Now |
|
Rochester Electronics | TLE9879 - 3-Phase Bridge Driver Integrated ARM Cortex M3 RoHS: Compliant Status: Active Min Qty: 1 | 12250 |
|
$3.5500 / $4.1800 | Buy Now |
DISTI #
TLE98792QXA40XUMA1
|
Avnet Americas | MCU 32-Bit ARM Cortex-M3 RISC 128KB Flash 5.5V to 27V 48-Pin VQFN T/R - Tape and Reel (Alt: TLE98792QXA40XUMA1) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 53 Weeks, 1 Days Container: Reel | 0 |
|
$4.1570 / $5.3038 | Buy Now |
|
Ameya Holding Limited | EMBEDDED POWER | 1142 |
|
RFQ | |
DISTI #
TLE98792QXA40XUMA1
|
Avnet Americas | MCU 32-Bit ARM Cortex-M3 RISC 128KB Flash 5.5V to 27V 48-Pin VQFN T/R - Tape and Reel (Alt: TLE98792QXA40XUMA1) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 53 Weeks, 1 Days Container: Reel | 0 |
|
$4.1570 / $5.3038 | Buy Now |
DISTI #
2986295
|
element14 Asia-Pacific | MCU, AEC-Q100, 32BIT, 40MHZ, VQFN-48 RoHS: Compliant Min Qty: 1 Container: Cut Tape | 0 |
|
$4.7069 / $7.2255 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TLE98792QXA40XUMA1
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
TLE98792QXA40XUMA1
Infineon Technologies AG
RISC Microcontroller,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Reach Compliance Code | compliant | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 53 Weeks, 1 Day | |
Samacsys Manufacturer | Infineon | |
Has ADC | YES | |
Address Bus Width | ||
Bit Size | 32 | |
Clock Frequency-Max | 25 MHz | |
DAC Channels | NO | |
DMA Channels | YES | |
External Data Bus Width | ||
JESD-609 Code | e3 | |
Length | 7 mm | |
Moisture Sensitivity Level | 3 | |
Number of I/O Lines | 10 | |
Number of Terminals | 48 | |
PWM Channels | YES | |
Package Code | HVQCCN | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Speed | 40 MHz | |
Supply Voltage-Max | 28 V | |
Supply Voltage-Min | 5.5 V | |
Supply Voltage-Nom | 13.5 V | |
Surface Mount | YES | |
Terminal Finish | Tin (Sn) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 7 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |