-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
RISC Microcontroller, 32-Bit, FLASH, 40MHz, CMOS, PQCC48, VQFN-48
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
01AM0934
|
Newark | Mcu, 32Bit, 40Mhz, Hvqfn-48 Rohs Compliant: Yes |Infineon TLE9879QXA40XUMA2 Min Qty: 2500 Package Multiple: 1 Date Code: 1 Container: Reel | 0 |
|
$3.1200 / $3.5900 | Buy Now |
DISTI #
02AH3015
|
Newark | Mcu, 32Bit, 40Mhz, Hvqfn-48, Product Range:Tle987X Series Microcontrollers, Architecture:Arm Cortex-M3, Mcu Core Size:32Bit, Program Memory Size:128Kb, Ram Memory Size:6Kb, Cpu Speed:40Mhz, No. Of I/O S:10I/O S, Mcu Case Style:Hvqfn, rohs Compliant: Yes |Infineon TLE9879QXA40XUMA2 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$3.9700 / $7.0100 | Buy Now |
DISTI #
TLE9879QXA40XUMA2CT-ND
|
DigiKey | IC SOC MOTOR DRIVER 48VQFN Min Qty: 1 Lead time: 52 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
4972 In Stock |
|
$3.6877 / $6.7500 | Buy Now |
DISTI #
TLE9879QXA40XUMA2
|
Avnet Americas | ARM MCU, 32-bit, ARM Cortex-M3, 40 MHz, 128 KB, 6 KB, 48 Pins, VQFN-EP - Tape and Reel (Alt: TLE9879QXA40XUMA2) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 53 Weeks, 1 Days Container: Reel | 5000 |
|
$4.3533 | Buy Now |
DISTI #
726-TLE9879QXA40XUM2
|
Mouser Electronics | Motor / Motion / Ignition Controllers & Drivers EMBEDDED POWER RoHS: Compliant | 0 |
|
$3.6800 / $6.7400 | Order Now |
DISTI #
TLE9879QXA40XUMA2
|
Avnet Americas | ARM MCU, 32-bit, ARM Cortex-M3, 40 MHz, 128 KB, 6 KB, 48 Pins, VQFN-EP - Tape and Reel (Alt: TLE9879QXA40XUMA2) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 53 Weeks, 1 Days Container: Reel | 5000 |
|
$4.3533 | Buy Now |
DISTI #
TLE9879QXA40XUMA2
|
Avnet Americas | ARM MCU, 32-bit, ARM Cortex-M3, 40 MHz, 128 KB, 6 KB, 48 Pins, VQFN-EP - Tape and Reel (Alt: TLE9879QXA40XUMA2) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 53 Weeks, 1 Days Container: Reel | 5000 |
|
$4.3533 | Buy Now |
DISTI #
SP001583434
|
EBV Elektronik | MCU 32-Bit TLE9879 ARM Cortex M3 RISC 128KB Flash 9V/12V/15V 48-Pin VQFN (Alt: SP001583434) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 5 Weeks, 5 Days | EBV - 0 |
|
Buy Now | |
DISTI #
3051986
|
element14 Asia-Pacific | MCU, 32BIT, 40MHZ, HVQFN-48 RoHS: Compliant Min Qty: 5 Container: Cut Tape | 14076 |
|
$4.0106 / $6.1041 | Buy Now |
DISTI #
3051986RL
|
element14 Asia-Pacific | MCU, 32BIT, 40MHZ, HVQFN-48 RoHS: Compliant Min Qty: 1000 Container: Reel | 14076 |
|
$4.0106 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TLE9879QXA40XUMA2
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
TLE9879QXA40XUMA2
Infineon Technologies AG
RISC Microcontroller, 32-Bit, FLASH, 40MHz, CMOS, PQCC48, VQFN-48
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Package Description | HVQCCN, | |
Reach Compliance Code | compliant | |
ECCN Code | 3A001.A.2.A | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 53 Weeks, 1 Day | |
Samacsys Manufacturer | Infineon | |
Has ADC | YES | |
Address Bus Width | ||
Bit Size | 32 | |
Boundary Scan | NO | |
CPU Family | CORTEX-M3 | |
Clock Frequency-Max | 25 MHz | |
DAC Channels | NO | |
DMA Channels | YES | |
External Data Bus Width | ||
Format | FIXED POINT | |
Integrated Cache | NO | |
JESD-30 Code | S-XQCC-N48 | |
JESD-609 Code | e3 | |
Length | 7 mm | |
Low Power Mode | YES | |
Moisture Sensitivity Level | 3 | |
Number of DMA Channels | 13 | |
Number of External Interrupts | 2 | |
Number of I/O Lines | 10 | |
Number of Serial I/Os | 2 | |
Number of Terminals | 48 | |
Number of Timers | 4 | |
On Chip Data RAM Width | 8 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | UNSPECIFIED | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC48,.27SQ,20 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
RAM (bytes) | 6144 | |
ROM (words) | 131072 | |
ROM Programmability | FLASH | |
Screening Level | AEC-Q100 | |
Seated Height-Max | 0.9 mm | |
Speed | 40 MHz | |
Supply Current-Max | 40 mA | |
Supply Voltage-Max | 28 V | |
Supply Voltage-Min | 5.5 V | |
Supply Voltage-Nom | 13.5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Finish | Tin (Sn) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 7 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
This table gives cross-reference parts and alternative options found for TLE9879QXA40XUMA2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TLE9879QXA40XUMA2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TLE9879QXA40 | RISC Microcontroller, 32-Bit, FLASH, 40MHz, CMOS, PQCC48, VQFN-48 | Infineon Technologies AG | TLE9879QXA40XUMA2 vs TLE9879QXA40 |