-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
RISC Microcontroller,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
93AC7369
|
Newark | Motor Driver, Bldc, 3 Ph, -40To175Deg C Rohs Compliant: Yes |Infineon TLE9879QXW40XUMA1 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 25723 |
|
$4.3800 / $7.7200 | Buy Now |
DISTI #
01AM0935
|
Newark | Motor Driver, Bldc, 3 Ph, -40To175Deg C Rohs Compliant: Yes |Infineon TLE9879QXW40XUMA1 Min Qty: 2500 Package Multiple: 1 Date Code: 1 Container: Reel | 0 |
|
$3.4300 / $3.9500 | Buy Now |
DISTI #
TLE9879QXW40XUMA1CT-ND
|
DigiKey | IC SOC MOTOR DRIVER 48VQFN Min Qty: 1 Lead time: 39 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
2500 In Stock |
|
$4.0565 / $7.4300 | Buy Now |
DISTI #
TLE9879QXW40XUMA1
|
Avnet Americas | MCU 32-Bit ARM Cortex-M3 RISC 128KB Flash 5.5V to 27V 48-Pin VQFN T/R - Tape and Reel (Alt: TLE9879QXW40XUMA1) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 39 Weeks, 0 Days Container: Reel | 0 |
|
$4.7887 | Buy Now |
DISTI #
726-TLE9879QXW40XUMA
|
Mouser Electronics | Motor / Motion / Ignition Controllers & Drivers EMBEDDED POWER RoHS: Compliant | 1297 |
|
$4.0500 / $7.4200 | Buy Now |
|
Future Electronics | TLE9879QXW40 Series 28 V 40 MHz 3-Phase Motor Driver - VQFN-48 RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Container: Reel | 0Reel |
|
$3.9800 | Buy Now |
|
Rochester Electronics | TLE9879 - 3-Phase Bridge Driver Integrated ARM Cortex M3 RoHS: Compliant Status: Active Min Qty: 1 | 910 |
|
$3.8300 / $4.5100 | Buy Now |
DISTI #
TLE9879QXW40XUMA1
|
Avnet Americas | MCU 32-Bit ARM Cortex-M3 RISC 128KB Flash 5.5V to 27V 48-Pin VQFN T/R - Tape and Reel (Alt: TLE9879QXW40XUMA1) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 39 Weeks, 0 Days Container: Reel | 0 |
|
$4.7887 | Buy Now |
|
Ameya Holding Limited | Min Qty: 1 | 3119 |
|
$7.9169 / $8.7242 | Buy Now |
|
Ameya Holding Limited | IC SOC MOTOR DRIVER 48VQFN | 648 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TLE9879QXW40XUMA1
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
TLE9879QXW40XUMA1
Infineon Technologies AG
RISC Microcontroller,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Package Description | VQFN-48 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A001.A.2.A | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 39 Weeks | |
Samacsys Manufacturer | Infineon | |
Has ADC | YES | |
Address Bus Width | ||
Bit Size | 32 | |
Boundary Scan | NO | |
CPU Family | CORTEX-M3 | |
Clock Frequency-Max | 25 MHz | |
DAC Channels | NO | |
DMA Channels | YES | |
External Data Bus Width | ||
Format | FIXED POINT | |
Integrated Cache | NO | |
JESD-30 Code | S-XQCC-N48 | |
JESD-609 Code | e3 | |
Length | 7 mm | |
Low Power Mode | YES | |
Moisture Sensitivity Level | 3 | |
Number of DMA Channels | 13 | |
Number of External Interrupts | 3 | |
Number of I/O Lines | 15 | |
Number of Serial I/Os | 3 | |
Number of Terminals | 48 | |
Number of Timers | 4 | |
On Chip Data RAM Width | 8 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | UNSPECIFIED | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC48,.27SQ,20 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
RAM (bytes) | 6144 | |
ROM (words) | 131072 | |
ROM Programmability | FLASH | |
Screening Level | AEC-Q100 | |
Seated Height-Max | 0.9 mm | |
Speed | 40 MHz | |
Supply Current-Max | 40 mA | |
Supply Voltage-Max | 28 V | |
Supply Voltage-Min | 5.5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Finish | Tin (Sn) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 7 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |