TLF14CB1030R7K1
TAIYO YUDEN
Description: Data Line Filter, 1 Function(s), 250V, 0.7A, ROHS COMPLIANT PACKAGE-4

Overview of TLF14CB1030R7K1 by TAIYO YUDEN

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Energy and Power Systems Transportation and Logistics Renewable Energy Automotive

CAD Models for TLF14CB1030R7K1 by TAIYO YUDEN
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for TLF14CB1030R7K1 by TAIYO YUDEN

TLF14CB1030R7K1
TAIYO YUDEN
-
-
Part Life Cycle Code
End Of Life
Ihs Manufacturer
TAIYO YUDEN CO LTD
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8504.50.80.00
DC Resistance-Max
0.85 Ω
Filter Type
DATA LINE FILTER
Height
23 mm
Inductance
10000 µH
Insulation Resistance-Min
100 MΩ
Length
22 mm
Mounting Type
THROUGH HOLE MOUNT
Number of Functions
2
Number of Terminals
4
Operating Temperature-Max
105 °C
Operating Temperature-Min
-25 °C
Packing Method
BOX
Rated Current
0.7 A
Width
17 mm
Want to compare parts?
  1. TLF14CB1030R7K1
    TAIYO YUDEN
    Data Line Filter, 1 Function(s), 250V, 0.7A, ROHS COMPLIANT PACKAGE-4
    VS

Related Parts for TLF14CB1030R7K1

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for TLF14CB1030R7K1 by TAIYO YUDEN.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: TLF14CB1030R7K1 by TAIYO YUDEN

Select Manufacturer
Which Manufacturer of TLF14CB1030R7K1 would you like to use for your alert(s)?
  • Please alert me when TLF14CB1030R7K1 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for TLF14CB1030R7K1 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for TLF14CB1030R7K1 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for TLF14CB1030R7K1 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for TLF14CB1030R7K1.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare TLF14CB1030R7K1 by TAIYO YUDEN

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: