Part Details for TLF2931GV50XUMA1 by Infineon Technologies AG
Overview of TLF2931GV50XUMA1 by Infineon Technologies AG
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Price & Stock for TLF2931GV50XUMA1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
TLF2931GV50XUMA1
|
Avnet Americas | LDO Linear Voltage Regulator Pos 5V 0.1A 8-Pin DSO - Tape and Reel (Alt: TLF2931GV50XUMA1) RoHS: Compliant Min Qty: 863 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Reel | 11724 Partner Stock |
|
$0.3595 / $0.4229 | Buy Now |
DISTI #
TLF2931GV50XUMA1
|
Avnet Americas | LDO Linear Voltage Regulator Pos 5V 0.1A 8-Pin DSO - Tape and Reel (Alt: TLF2931GV50XUMA1) RoHS: Not Compliant Min Qty: 2500 Package Multiple: 2500 Container: Reel | 0 |
|
RFQ | |
|
Rochester Electronics | TLF2931 - Fixed Positive LDO Regulator, 5V, 0.6V Dropout ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 11724 |
|
$0.3595 / $0.4229 | Buy Now |
Part Details for TLF2931GV50XUMA1
TLF2931GV50XUMA1 CAD Models
TLF2931GV50XUMA1 Part Data Attributes
|
TLF2931GV50XUMA1
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
TLF2931GV50XUMA1
Infineon Technologies AG
Fixed Positive LDO Regulator, 5V, 0.6V Dropout, PDSO8, GREEN, PLASTIC, SOP-8
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Part Package Code | SOIC | |
Package Description | GREEN, PLASTIC, SOP-8 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Dropout Voltage1-Max | 0.6 V | |
Input Voltage-Max | 28 V | |
Input Voltage-Min | 6 V | |
JESD-30 Code | R-PDSO-G8 | |
Length | 5 mm | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | -40 °C | |
Output Current1-Max | 0.1 A | |
Output Voltage1-Max | 5.5 V | |
Output Voltage1-Min | 4.5 V | |
Output Voltage1-Nom | 5 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Seated Height-Max | 1.75 mm | |
Surface Mount | YES | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Voltage Tolerance-Max | 10% | |
Width | 4 mm |