-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Positive LDO Regulator,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
51AH8019
|
Newark | Ldo, Fixed, 3.3V, 0.4A, -40 To 150Deg C Rohs Compliant: Yes |Infineon TLF80511TFV33ATMA2 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 2735 |
|
$0.7620 / $1.4700 | Buy Now |
DISTI #
448-TLF80511TFV33ATMA2CT-ND
|
DigiKey | IC REG LIN 3.3V 400MA TO252-3-11 Min Qty: 1 Lead time: 16 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
6263 In Stock |
|
$0.6721 / $1.5900 | Buy Now |
DISTI #
TLF80511TFV33ATMA2
|
Avnet Americas | LDO Regulator Pos 3.3V 400mA 3-Pin TO-252 T/R - Tape and Reel (Alt: TLF80511TFV33ATMA2) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 53 Weeks, 1 Days Container: Reel | 0 |
|
$0.7008 / $0.8941 | Buy Now |
DISTI #
51AH8019
|
Avnet Americas | LDO Regulator Pos 3.3V 400mA 3-Pin TO-252 T/R - Product that comes on tape, but is not reeled (Alt: 51AH8019) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks, 4 Days Container: Ammo Pack | 0 |
|
$0.9570 / $1.3600 | Buy Now |
DISTI #
726-TLF80511TFV33AT2
|
Mouser Electronics | LDO Voltage Regulators OPTIREG LINEAR RoHS: Compliant | 3292 |
|
$0.6670 / $1.4100 | Buy Now |
|
Bristol Electronics | 340 |
|
RFQ | ||
|
Rochester Electronics | TLF80511TF - Low Dropout Linear Fixed Voltage Regulator RoHS: Compliant Status: Active Min Qty: 1 | 840 |
|
$0.5991 / $0.7048 | Buy Now |
DISTI #
TLF80511TFV33ATMA2
|
Avnet Americas | LDO Regulator Pos 3.3V 400mA 3-Pin TO-252 T/R - Tape and Reel (Alt: TLF80511TFV33ATMA2) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 53 Weeks, 1 Days Container: Reel | 0 |
|
$0.7008 / $0.8941 | Buy Now |
DISTI #
51AH8019
|
Avnet Americas | LDO Regulator Pos 3.3V 400mA 3-Pin TO-252 T/R - Product that comes on tape, but is not reeled (Alt: 51AH8019) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks, 4 Days Container: Ammo Pack | 0 |
|
$0.9570 / $1.3600 | Buy Now |
|
Ameya Holding Limited | Min Qty: 10 | 21330 |
|
$1.1184 / $1.1891 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TLF80511TFV33ATMA2
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
TLF80511TFV33ATMA2
Infineon Technologies AG
Fixed Positive LDO Regulator,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 16 Weeks, 4 Days | |
Samacsys Manufacturer | Infineon | |
Adjustability | FIXED | |
Dropout Voltage1-Max | 0.65 V | |
Dropout Voltage1-Nom | 0.32 V | |
Input Voltage Absolute-Max | 45 V | |
Input Voltage-Max | 40 V | |
Input Voltage-Min | 3.95 V | |
JESD-30 Code | R-PSSO-G2 | |
JESD-609 Code | e3 | |
Length | 6.5 mm | |
Line Regulation-Max | 0.03% | |
Load Regulation-Max | 0.05% | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 2 | |
Operating Temperature TJ-Max | 150 °C | |
Operating Temperature TJ-Min | -40 °C | |
Output Current1-Max | 0.4 A | |
Output Voltage1-Max | 3.37 V | |
Output Voltage1-Min | 3.23 V | |
Output Voltage1-Nom | 3.3 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TO-252 | |
Package Equivalence Code | SMSIP2/3H,.38,90TB | |
Package Shape | RECTANGULAR | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Regulator Type | FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR | |
Screening Level | AEC-Q100 | |
Seated Height-Max | 2.5 mm | |
Surface Mount | YES | |
Terminal Finish | Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 2.28 mm | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Voltage Tolerance-Max | 2.1% | |
Width | 6.22 mm |