Part Details for TLF9UAH302WR42K1 by TAIYO YUDEN
Overview of TLF9UAH302WR42K1 by TAIYO YUDEN
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for TLF9UAH302WR42K1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
95Y1992
|
Newark | Common Mode Choke Coil, 3.0Mh, Box Rohs Compliant: Yes |Taiyo Yuden TLF9UAH302WR42K1 RoHS: Compliant Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.3049 / $0.3658 | Buy Now |
Part Details for TLF9UAH302WR42K1
TLF9UAH302WR42K1 CAD Models
TLF9UAH302WR42K1 Part Data Attributes
|
TLF9UAH302WR42K1
TAIYO YUDEN
Buy Now
Datasheet
|
Compare Parts:
TLF9UAH302WR42K1
TAIYO YUDEN
Data Line Filter, 1 Function(s), 250V, 0.42A, ROHS COMPLIANT PACKAGE-4
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TAIYO YUDEN CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Samacsys Manufacturer | TAIYO YUDEN | |
DC Resistance-Max | 1.5 Ω | |
Filter Type | DATA LINE FILTER | |
Height | 12 mm | |
Inductance | 3000 µH | |
Insulation Resistance-Min | 100 MΩ | |
Length | 17 mm | |
Mounting Type | THROUGH HOLE MOUNT | |
Number of Functions | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -25 °C | |
Packing Method | BOX | |
Rated Current | 0.42 A | |
Width | 15 mm |