Part Details for TLH10UA2821R2 by TAIYO YUDEN
Overview of TLH10UA2821R2 by TAIYO YUDEN
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Automotive
Price & Stock for TLH10UA2821R2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
28AH1509
|
Newark | Hybrid Choke Coil, 2800Uh, Box |Taiyo Yuden TLH10UA2821R2 Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$2.0100 / $4.2100 | Buy Now |
Part Details for TLH10UA2821R2
TLH10UA2821R2 CAD Models
TLH10UA2821R2 Part Data Attributes:
|
TLH10UA2821R2
TAIYO YUDEN
Buy Now
Datasheet
|
Compare Parts:
TLH10UA2821R2
TAIYO YUDEN
Data Line Filter, 1 Function(s), 250V, 1.2A, ROHS COMPLIANT PACKAGE-4
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TAIYO YUDEN CO LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
DC Resistance-Max | 0.272 Ω | |
Filter Type | DATA LINE FILTER | |
Height | 17.5 mm | |
Inductance | 2800 µH | |
Insulation Resistance-Min | 100 MΩ | |
Length | 18 mm | |
Mounting Type | THROUGH HOLE MOUNT | |
Number of Functions | 1 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -25 °C | |
Packing Method | BOX | |
Rated Current | 1.2 A | |
Rated Voltage | 250 V | |
Width | 16 mm |