Part Details for TLH10UAH9920R6 by TAIYO YUDEN
Overview of TLH10UAH9920R6 by TAIYO YUDEN
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Automotive
Price & Stock for TLH10UAH9920R6
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
963-TLH10UAH9920R6
|
Mouser Electronics | Common Mode Chokes / Filters 9.9mH 600mA Through Hole DCR=1.138Ohms RoHS: Compliant | 0 |
|
$2.1200 / $2.1900 | Order Now |
Part Details for TLH10UAH9920R6
TLH10UAH9920R6 CAD Models
TLH10UAH9920R6 Part Data Attributes:
|
TLH10UAH9920R6
TAIYO YUDEN
Buy Now
Datasheet
|
Compare Parts:
TLH10UAH9920R6
TAIYO YUDEN
Data Line Filter, 1 Function(s), 250V, 0.6A, ROHS AND REACH COMPLIANT PACKAGE-4
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TAIYO YUDEN CO LTD | |
Package Description | ROHS AND REACH COMPLIANT PACKAGE-4 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
DC Resistance-Max | 1.35 Ω | |
Filter Type | DATA LINE FILTER | |
Height | 10 mm | |
Inductance | 9900 µH | |
Insulation Resistance-Min | 100 MΩ | |
Length | 28 mm | |
Mounting Type | THROUGH HOLE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -25 °C | |
Packing Method | BOX | |
Rated Current | 0.6 A | |
Rated Voltage | 250 V | |
Width | 24.5 mm |