Part Details for TLI4971A075T5UE0001XUMA1 by Infineon Technologies AG
Overview of TLI4971A075T5UE0001XUMA1 by Infineon Technologies AG
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TLI4971A075T5UE0001XUMA1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
40AJ8488
|
Newark | Current Sensor, 240Khz, Tison-8, Quiescent Current:-, Bandwidth:240Khz, Sensor Case Style:Tison, No. Of Pins:8Pins, Supply Voltage Min:3.1V, Supply Voltage Max:3.5V, Operating Temperature Min:-40°C, Operating Temperature Max:105°C Rohs Compliant: Yes |Infineon TLI4971A075T5UE0001XUMA1 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 1381 |
|
$3.5400 / $6.8300 | Buy Now |
DISTI #
448-TLI4971A075T5UE0001XUMA1CT-ND
|
DigiKey | SENSOR CURRENT HALL 75A 8TISON Min Qty: 1 Lead time: 18 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
2500 In Stock |
|
$3.0032 / $6.4400 | Buy Now |
DISTI #
TLI4971A075T5UE000
|
Avnet Americas | Current Sensor ±3.45% 75A 240kHz 8-Pin TISON T/R - Tape and Reel (Alt: TLI4971A075T5UE000) RoHS: Not Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
$3.2921 | Buy Now |
DISTI #
726-TLI4971A075T5UE1
|
Mouser Electronics | Board Mount Current Sensors CURRENT SENS CONS & IND RoHS: Compliant | 0 |
|
$2.9700 / $6.4300 | Order Now |
|
Future Electronics | TLI4971 Series 3.5 V 75 A High Precision Coreless Current Sensor - PG-TISON-8 RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Container: Reel | 0Reel |
|
$2.9200 | Buy Now |
DISTI #
TLI4971A075T5UE000
|
Avnet Americas | Current Sensor ±3.45% 75A 240kHz 8-Pin TISON T/R - Tape and Reel (Alt: TLI4971A075T5UE000) RoHS: Not Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
$3.2921 | Buy Now |
|
Ameya Holding Limited | Min Qty: 2 | 2362 |
|
$7.1635 / $7.9255 | Buy Now |
DISTI #
3755154
|
element14 Asia-Pacific | CURRENT SENSOR, 75A, 240KHZ, PG-TISON-8 RoHS: Compliant Min Qty: 1 Container: Cut Tape | 1391 |
|
$3.7330 / $6.9486 | Buy Now |
DISTI #
3755154RL
|
element14 Asia-Pacific | CURRENT SENSOR, 75A, 240KHZ, PG-TISON-8 RoHS: Compliant Min Qty: 10 Container: Reel | 1391 |
|
$3.7330 / $5.1080 | Buy Now |
DISTI #
3755154
|
Farnell | CURRENT SENSOR, 75A, 240KHZ, PG-TISON-8 RoHS: Compliant Min Qty: 1 Lead time: 19 Weeks, 1 Days Container: Cut Tape | 1381 |
|
$3.5316 / $7.2134 | Buy Now |