Part Details for TLM2BDR047FTD by TE Connectivity
Overview of TLM2BDR047FTD by TE Connectivity
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TLM2BDR047FTD
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
81Y4276
|
Newark | Current Sense Res, 0R047, 1%, 500 Mw, Resistance:0.047Ohm, Product Range:Tlm Series, Resistor Case Style:1206 [3216 Metric], Power Rating:500Mw, Resistance Tolerance:± 1%, Resistor Element Material:Metal Foil, Temperature Rohs Compliant: Yes |Cgs Te Connectivity TLM2BDR047FTD RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 3426 |
|
$0.2540 | Buy Now |
DISTI #
TLM2BDR047FTD-ND
|
DigiKey | RES 0.047 OHM 1% 1/2W 1206 Min Qty: 5000 Lead time: 17 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.1526 | Buy Now |
DISTI #
279-TLM2BDR047FTE
|
Mouser Electronics | Current Sense Resistors - SMD 1206 0.5W R047 1% 50PPM 5K RL RoHS: Compliant | 0 |
|
$0.1430 / $0.6700 | Order Now |
|
Onlinecomponents.com | TLM 1206 0.5W R047 1% 50PPM 5K RL RoHS: Compliant | 0 |
|
$0.1413 / $0.1691 | Buy Now |
|
Master Electronics | TLM 1206 0.5W R047 1% 50PPM 5K RL RoHS: Compliant | 0 |
|
$0.1413 / $0.1691 | Buy Now |
Part Details for TLM2BDR047FTD
TLM2BDR047FTD CAD Models
TLM2BDR047FTD Part Data Attributes
|
TLM2BDR047FTD
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
TLM2BDR047FTD
TE Connectivity
RES SMD 0.047 OHM 1% 1/2W 1206
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Samacsys Manufacturer | TE Connectivity | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | TR | |
Physical Dimension | 3.05mm x 1.55mm x .55mm | |
Rated Power Dissipation (P) | 0.5 W | |
Resistance | 0.047 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | METAL FOIL | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% |