There are no models available for this part yet.
Overview of TLM2HDR020FTE by TE Connectivity
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for TLM2HDR020FTE by TE Connectivity
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
81Y4304
|
Newark | Current Sense Res, 0R02, 1%, 750 Mw, Resistance:0.02Ohm, Product Range:Tlm Series, Resistor Case Style:2010 [5025 Metric], Power Rating:750Mw, Resistance Tolerance:± 1%, Resistor Element Material:Metal Foil, Temperature Coefficient:±Rohs Compliant: Yes |Te Connectivity TLM2HDR020FTE RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 3849 |
|
$0.2950 | Buy Now | |
DISTI #
TLM2HDR020FTE-ND
|
DigiKey | RES 0.02 OHM 1% 3/4W 2010 Min Qty: 4000 Lead time: 17 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.1792 | Buy Now | |
DISTI #
279-TLM2HDR020FTE
|
Mouser Electronics | Current Sense Resistors - SMD 2010 0.75W R020 1% 50PPM 4K RL RoHS: Compliant | 0 |
|
$0.1790 | Order Now | |
Onlinecomponents.com | TLM 2010 0.75W R020 1% 50PPM 4K RL RoHS: Compliant | 0 |
|
$0.1641 / $0.1964 | Buy Now | ||
DISTI #
2-2176157-1
|
Avnet Abacus | SMD Current Sense Resistor, 20 Milliohm, � 1%, 750 mW, 2010 [5025 Metric], Metal Foil (Alt: 2-2176157-1) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 15 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | ||
Master Electronics | TLM 2010 0.75W R020 1% 50PPM 4K RL RoHS: Compliant | 0 |
|
$0.1641 / $0.1964 | Buy Now |
CAD Models for TLM2HDR020FTE by TE Connectivity
Part Data Attributes for TLM2HDR020FTE by TE Connectivity
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
TE CONNECTIVITY LTD
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8533.21.00.30
|
Samacsys Manufacturer
|
TE Connectivity
|
Mounting Feature
|
SURFACE MOUNT
|
Number of Terminals
|
2
|
Package Shape
|
RECTANGULAR PACKAGE
|
Packing Method
|
TR
|
Physical Dimension
|
5mm x 2.5mm x .55mm
|
Rated Power Dissipation (P)
|
0.75 W
|
Resistance
|
0.02 Ω
|
Resistor Type
|
FIXED RESISTOR
|
Size Code
|
2010
|
Surface Mount
|
YES
|
Technology
|
METAL FOIL
|
Temperature Coefficient
|
50 ppm/°C
|
Terminal Shape
|
WRAPAROUND
|
Tolerance
|
1%
|