Part Details for TLM2HER016FTE by TE Connectivity
Overview of TLM2HER016FTE by TE Connectivity
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TLM2HER016FTE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
81Y4330
|
Newark | Current Sense Res, 0R016, 1%, 750 Mw, Resistance:0.016Ohm, Product Range:Tlm Series, Resistor Case Style:2010 [5025 Metric], Power Rating:750Mw, Resistance Tolerance:± 1%, Resistor Element Material:Metal Foil, Temperature Rohs Compliant: Yes |Te Connectivity TLM2HER016FTE Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 924 |
|
$0.3890 / $0.4260 | Buy Now |
DISTI #
TLM2HER016FTE-ND
|
DigiKey | RES 0.016 OHM 1% 3/4W 2010 Min Qty: 4000 Lead time: 14 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.2116 | Buy Now |
DISTI #
279-TLM2HER016FTE
|
Mouser Electronics | Current Sense Resistors - SMD 2010 0.75W R016 1% 100PPM 4K RL RoHS: Compliant | 3500 |
|
$0.2090 / $0.7500 | Buy Now |
|
Onlinecomponents.com | TLM 2010 0.75W R016 1% 100PPM 4K RL RoHS: Compliant | 0 |
|
$0.2079 / $0.2318 | Buy Now |
DISTI #
2483585
|
element14 Asia-Pacific | CURRENT SENSE RES, 0R016, 1%, 750 MW RoHS: Compliant Min Qty: 10 Container: Cut Tape | 924 |
|
$0.2216 / $0.4824 | Buy Now |
DISTI #
2483585RL
|
element14 Asia-Pacific | CURRENT SENSE RES, 0R016, 1%, 750 MW RoHS: Compliant Min Qty: 100 Container: Reel | 924 |
|
$0.2216 / $0.4409 | Buy Now |
DISTI #
2483585
|
Farnell | CURRENT SENSE RES, 0R016, 1%, 750 MW RoHS: Compliant Min Qty: 10 Lead time: 35 Weeks, 3 Days Container: Cut Tape | 924 |
|
$0.2058 / $0.5083 | Buy Now |
DISTI #
2483585RL
|
Farnell | CURRENT SENSE RES, 0R016, 1%, 750 MW RoHS: Compliant Min Qty: 100 Lead time: 35 Weeks, 3 Days Container: Reel | 924 |
|
$0.2058 / $0.4180 | Buy Now |
|
Master Electronics | TLM 2010 0.75W R016 1% 100PPM 4K RL RoHS: Compliant | 0 |
|
$0.2079 / $0.2318 | Buy Now |
Part Details for TLM2HER016FTE
TLM2HER016FTE CAD Models
TLM2HER016FTE Part Data Attributes:
|
TLM2HER016FTE
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
TLM2HER016FTE
TE Connectivity
RES SMD 0.016 OHM 1% 3/4W 2010
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | TR | |
Physical Dimension | 5mm x 2.5mm x .55mm | |
Rated Power Dissipation (P) | 0.75 W | |
Resistance | 0.016 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2010 | |
Surface Mount | YES | |
Technology | METAL FOIL | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% |