Part Details for TLM306NC by Tripp Lite
Overview of TLM306NC by Tripp Lite
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TLM306NC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
53M2201
|
Newark | Power Strip, 3 Outlet, 15A, 120V, 6Ft, No. Of Outlets:3Outlets, Outlet Type:-, Current Rating:15A, Supply Voltage Vac:120V, Plug Type:-, Cable Length:1.82M, Product Range:-, Connector Body Material:Metal Body, Voltage Rating Vac:120Vrohs Compliant: Na |Eaton Tripp Lite TLM306NC Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$31.6600 / $36.5200 | Buy Now |
DISTI #
TL1168-ND
|
DigiKey | POWER STRIP 3OUT 6'CORD METAL Min Qty: 1 Lead time: 10 Weeks Container: Bulk |
30 In Stock |
|
$32.1691 / $38.8200 | Buy Now |
DISTI #
TLM306NC
|
Avnet Americas | POWER STRIP 120V 5-15R 3 OUTLET METAL 6FT CORD 5-15P - Bulk (Alt: TLM306NC) RoHS: Compliant Min Qty: 25 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ | |
DISTI #
545-TLM306NC
|
Mouser Electronics | Power Outlet Strips TLM306NC RoHS: Compliant | 0 |
|
$30.4700 / $36.0300 | Order Now |
DISTI #
V99:2348_19021024
|
Arrow Electronics | PDU Switched Outlet Strip RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 2 Weeks | Americas - 1 |
|
$8.0960 / $19.2930 | Buy Now |
DISTI #
70591619
|
RS | Tripp Lite Power Strip 120V 5-15R 3 Outlet Metal 6ft Cord 5-15P | Tripp Lite TLM306NC RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 6 |
|
$33.9600 / $36.5200 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$30.7700 / $40.6800 | Buy Now |
DISTI #
25965170
|
Verical | PDU Switched Outlet Strip RoHS: Compliant Min Qty: 1 Package Multiple: 1 | Americas - 1 |
|
$19.2930 | Buy Now |
DISTI #
TLM306NC
|
Avnet Americas | POWER STRIP 120V 5-15R 3 OUTLET METAL 6FT CORD 5-15P - Bulk (Alt: TLM306NC) RoHS: Compliant Min Qty: 25 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ | |
|
Neutron USA | Tripp Lite Power It! TLM306NC 3 Outlets Power Strip | 50 |
|
$59.9900 | Buy Now |