Part Details for TLM3AER068JTE by TE Connectivity
Overview of TLM3AER068JTE by TE Connectivity
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TLM3AER068JTE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
81Y4374
|
Newark | Current Sense Res, 0R068, 5%, 1 W, 2512, Resistance:0.068Ohm, Product Range:Tlm Series, Resistor Case Style:2512 [6432 Metric], Power Rating:1W, Resistance Tolerance:± 5%, Resistor Element Material:Metal Foil, Temperature Rohs Compliant: Yes |Te Connectivity TLM3AER068JTE RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 175 |
|
$0.3880 | Buy Now |
DISTI #
TLM3AER068JTE-ND
|
DigiKey | RES 0.068 OHM 5% 1W 2512 Min Qty: 4000 Lead time: 17 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.2365 | Buy Now |
DISTI #
279-TLM3AER068JTE
|
Mouser Electronics | Current Sense Resistors - SMD 2512 1.0W R068 5% 100PPM 4K RL RoHS: Compliant | 0 |
|
$0.2200 / $0.2310 | Order Now |
|
Onlinecomponents.com | TLM 2512 1.0W R068 5% 100PPM 4K RL RoHS: Compliant | 0 |
|
$0.2324 / $0.2591 | Buy Now |
DISTI #
1-2176158-1
|
Avnet Abacus | SMD Current Sense Resistor, 68 Milliohm, � 5%, 1 W, 2512 [6432 Metric], Metal Foil (Alt: 1-2176158-1) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 15 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | TLM 2512 1.0W R068 5% 100PPM 4K RL RoHS: Compliant | 0 |
|
$0.2324 / $0.2591 | Buy Now |
Part Details for TLM3AER068JTE
TLM3AER068JTE CAD Models
TLM3AER068JTE Part Data Attributes
|
TLM3AER068JTE
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
TLM3AER068JTE
TE Connectivity
RES SMD 0.068 OHM 5% 1W 2512
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Samacsys Manufacturer | TE Connectivity | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | TR | |
Physical Dimension | 6.3mm x 3.15mm x .55mm | |
Rated Power Dissipation (P) | 1 W | |
Resistance | 0.68 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2512 | |
Surface Mount | YES | |
Technology | METAL FOIL | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Shape | WRAPAROUND | |
Tolerance | 5% |