There are no models available for this part yet.
Overview of TLM3AER082JTE by TE Connectivity
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for TLM3AER082JTE by TE Connectivity
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
81Y4375
|
Newark | Current Sense Res, 0R082, 5%, 1 W, 2512, Resistance:0.082Ohm, Product Range:Tlm Series, Resistor Case Style:2512 [6432 Metric], Power Rating:1W, Resistance Tolerance:± 5%, Resistor Element Material:Metal Foil, Temperature Rohs Compliant: Yes |Te Connectivity TLM3AER082JTE RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 1822 |
|
$0.3900 / $0.5820 | Buy Now | |
DISTI #
TLM3AER082JTE-ND
|
DigiKey | RES 0.082 OHM 5% 1W 2512 Min Qty: 4000 Lead time: 17 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.2365 | Buy Now | |
DISTI #
279-TLM3AER082JTE
|
Mouser Electronics | Current Sense Resistors - SMD 2512 1.0W R082 5% 100PPM 4K RL RoHS: Compliant | 4000 |
|
$0.2200 / $0.7500 | Buy Now | |
Onlinecomponents.com | TLM 2512 1.0W R082 5% 100PPM 4K RL RoHS: Compliant | 0 |
|
$0.2324 / $0.2591 | Buy Now | ||
DISTI #
1-2176158-2
|
Avnet Abacus | SMD Current Sense Resistor, 82 Milliohm, � 5%, 1 W, 2512 [6432 Metric], Metal Foil (Alt: 1-2176158-2) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 15 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | ||
Master Electronics | TLM 2512 1.0W R082 5% 100PPM 4K RL RoHS: Compliant | 0 |
|
$0.2324 / $0.2591 | Buy Now |
CAD Models for TLM3AER082JTE by TE Connectivity
Part Data Attributes for TLM3AER082JTE by TE Connectivity
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
TE CONNECTIVITY LTD
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8533.21.00.30
|
Samacsys Manufacturer
|
TE Connectivity
|
Mounting Feature
|
SURFACE MOUNT
|
Number of Terminals
|
2
|
Package Shape
|
RECTANGULAR PACKAGE
|
Packing Method
|
TR
|
Physical Dimension
|
6.3mm x 3.15mm x .55mm
|
Rated Power Dissipation (P)
|
1 W
|
Resistance
|
0.82 Ω
|
Resistor Type
|
FIXED RESISTOR
|
Size Code
|
2512
|
Surface Mount
|
YES
|
Technology
|
METAL FOIL
|
Temperature Coefficient
|
100 ppm/°C
|
Terminal Shape
|
WRAPAROUND
|
Tolerance
|
5%
|