Part Details for TLOE1102B by Toshiba America Electronic Components
Overview of TLOE1102B by Toshiba America Electronic Components
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Industrial Automation
Aerospace and Defense
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for TLOE1102B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
ComSIT USA | Optoelectronic Device RoHS: Compliant |
|
|
RFQ |
Part Details for TLOE1102B
TLOE1102B CAD Models
TLOE1102B Part Data Attributes
|
TLOE1102B
Toshiba America Electronic Components
Buy Now
Datasheet
|
Compare Parts:
TLOE1102B
Toshiba America Electronic Components
Visible LED, SURFACE-MOUNT/AXIAL LED LAMP,AMBER,LED-8D
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | TOSHIBA CORP | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.80.00 | |
Color@Wavelength | Amber | |
Forward Current-Max | 0.05 A | |
Forward Voltage-Max | 2.4 V | |
Infrared Range | NO | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -40 °C | |
Overall Height | 3.4 mm | |
Peak Wavelength | 612 nm | |
Reverse Voltage-Max | 4 V |