Part Details for TLP104(TPL,E by Toshiba America Electronic Components
Overview of TLP104(TPL,E by Toshiba America Electronic Components
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for TLP104(TPL,E
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
TLP104(TPLECT-ND
|
DigiKey | OPTOISO 3.75KV OPEN COLL SO6-5 Min Qty: 1 Lead time: 24 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
3005 In Stock |
|
$0.4746 / $1.4800 | Buy Now |
DISTI #
TLP104(TPL,E
|
Avnet Americas | Optocoupler Logic-Out Open Collector DC-IN 1-CH 5-Pin SO T/R - Tape and Reel (Alt: TLP104(TPL,E) RoHS: Not Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | |
DISTI #
TLP104(TPL,E
|
Avnet Americas | Optocoupler Logic-Out Open Collector DC-IN 1-CH 5-Pin SO T/R - Tape and Reel (Alt: TLP104(TPL,E) RoHS: Not Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | |
|
CHIPMALL.COM LIMITED | 1Mbit/s 4.5V~30V 15kV/us DC SOIC-5-4.6mm Optocouplers - Logic Output ROHS | 10802 |
|
$0.3078 / $0.6142 | Buy Now |
Part Details for TLP104(TPL,E
TLP104(TPL,E CAD Models
TLP104(TPL,E Part Data Attributes:
|
TLP104(TPL,E
Toshiba America Electronic Components
Buy Now
Datasheet
|
Compare Parts:
TLP104(TPL,E
Toshiba America Electronic Components
OPTOISO 3.75KV OPEN COLL SO6-5
|
Pbfree Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | TOSHIBA CORP | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.80.00 | |
Factory Lead Time | 12 Weeks | |
Date Of Intro | 2019-06-18 | |
Samacsys Manufacturer | Toshiba | |
Additional Feature | UL RECOGNIZED | |
Configuration | SINGLE | |
Forward Current-Max | 0.025 A | |
Isolation Voltage-Max | 3750 V | |
Mounting Feature | SURFACE MOUNT | |
Number of Elements | 1 | |
Number of Functions | 1 | |
On-State Current-Max | 0.008 A | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | LOGIC IC OUTPUT OPTOCOUPLER | |
Packing Method | TR, 15 INCH | |
Supply Voltage-Min | 4.5 V | |
Surface Mount | YES |