-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
X36 PB-F PHOTOCOUPLER IPM DRIVER COUPLER; SO6; TAPE & REEL R
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
TLP104(TPRE)CT-ND
|
DigiKey | OPTOISO 3.75KV OPEN COLL SO6-5 Min Qty: 1 Lead time: 48 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
2864 In Stock |
|
$0.4746 / $1.4800 | Buy Now |
DISTI #
TLP104(TPR,E)
|
Avnet Americas | Optocoupler Logic-Out Open Collector DC-IN 1-CH 5-Pin SO T/R - Tape and Reel (Alt: TLP104(TPR,E)) RoHS: Not Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 12 Weeks, 0 Days Container: Reel | 12000 |
|
RFQ | |
DISTI #
757-TLP104TPRE
|
Mouser Electronics | High Speed Optocouplers Photo-IC -0.5 to 30V 3750 Vrms 400ns RoHS: Compliant | 2981 |
|
$0.4740 / $1.4700 | Buy Now |
DISTI #
TLP104(TPR,E)
|
Avnet Americas | Optocoupler Logic-Out Open Collector DC-IN 1-CH 5-Pin SO T/R - Tape and Reel (Alt: TLP104(TPR,E)) RoHS: Not Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 12 Weeks, 0 Days Container: Reel | 12000 |
|
RFQ | |
DISTI #
TLP104(TPR,E)
|
Avnet Americas | Optocoupler Logic-Out Open Collector DC-IN 1-CH 5-Pin SO T/R - Tape and Reel (Alt: TLP104(TPR,E)) RoHS: Not Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 12 Weeks, 0 Days Container: Reel | 12000 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TLP104(TPR,E)
Toshiba America Electronic Components
Buy Now
Datasheet
|
Compare Parts:
TLP104(TPR,E)
Toshiba America Electronic Components
X36 PB-F PHOTOCOUPLER IPM DRIVER COUPLER; SO6; TAPE & REEL R
|
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | TOSHIBA CORP | |
Package Description | 11-4L1, MINIFLAT, SOP-6/5 | |
Reach Compliance Code | unknown | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | Toshiba | |
Additional Feature | UL APPROVED | |
Configuration | SINGLE | |
Forward Current-Max | 0.025 A | |
Isolation Voltage-Max | 3750 V | |
Mounting Feature | SURFACE MOUNT | |
Number of Elements | 1 | |
Number of Functions | 1 | |
On-State Current-Max | 0.008 A | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | LOGIC IC OUTPUT OPTOCOUPLER | |
Power Dissipation-Max | 0.08 W | |
Response Time-Nom | 5.5e-7 ns | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 30 V | |
Surface Mount | YES |