There are no models available for this part yet.
Overview of TLP109(IGM-TPR,E by Toshiba America Electronic Components
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for TLP109(IGM-TPR,E by Toshiba America Electronic Components
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
TLP109(IGM-TPRECT-ND
|
DigiKey | OPTOISO 3.75KV TRANS 6-SO 5 LEAD Min Qty: 1 Lead time: 24 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
9256 In Stock |
|
$0.6918 / $2.1300 | Buy Now | |
DISTI #
TLP109(IGM-TPR,E
|
Avnet Americas | Optocoupler DC-IN 1-CH Transistor With Base DC-OUT 5-Pin SO T/R - Tape and Reel (Alt: TLP109(IGM-TPR,E) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 14 Weeks, 0 Days Container: Reel | 12000 |
|
$0.6399 | Buy Now | |
DISTI #
757-TLP109IGM-TPRE
|
Mouser Electronics | High Speed Optocouplers Photo-IC -0.5 to 30V 3750 Vrms 800ns RoHS: Compliant | 4310 |
|
$0.6810 / $2.0000 | Buy Now |
CAD Models for TLP109(IGM-TPR,E by Toshiba America Electronic Components
Part Data Attributes for TLP109(IGM-TPR,E by Toshiba America Electronic Components
TLP109(IGM-TPR,E
Toshiba America Electronic Components
|
|
---|---|
Samacsys Manufacturer
|
Toshiba
|
Want to compare parts?
-
TLP109(IGM-TPR,EToshiba America Electronic ComponentsVS
-