Part Details for TLP109(V4,E by Toshiba America Electronic Components
Overview of TLP109(V4,E by Toshiba America Electronic Components
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (5 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TLP109(V4,E
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
TLP109(V4E-ND
|
DigiKey | OPTOISO 3.75KV TRANS 6-SO 5 LEAD Min Qty: 1 Lead time: 48 Weeks Container: Tube |
120 In Stock |
|
$0.4105 / $1.2800 | Buy Now |
DISTI #
TLP109(V4,E
|
Avnet Americas | Optocoupler DC-IN 1-CH DC-OUT 5-Pin SO - Rail/Tube (Alt: TLP109(V4,E) RoHS: Compliant Min Qty: 125 Package Multiple: 125 Lead time: 14 Weeks, 0 Days Container: Tube | 0 |
|
$0.4096 / $0.4896 | Buy Now |
DISTI #
757-TLP109V4E
|
Mouser Electronics | High Speed Optocouplers High Speed Coupler RoHS: Compliant | 487 |
|
$0.4100 / $1.2800 | Buy Now |
DISTI #
V79:2366_24007214
|
Arrow Electronics | Transistor Photocoupler RoHS: Compliant Min Qty: 3 Package Multiple: 1 Date Code: 1637 | Americas - 3 |
|
$0.3636 | Buy Now |
Part Details for TLP109(V4,E
TLP109(V4,E CAD Models
TLP109(V4,E Part Data Attributes
|
TLP109(V4,E
Toshiba America Electronic Components
Buy Now
Datasheet
|
Compare Parts:
TLP109(V4,E
Toshiba America Electronic Components
OPTOISO 3.75KV TRANS 6-SO 5 LEAD
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TOSHIBA CORP | |
Reach Compliance Code | unknown | |
ECCN Code | 3A001.A.2.C | |
HTS Code | 8541.40.80.00 | |
Factory Lead Time | 14 Weeks | |
Date Of Intro | 2019-06-18 | |
Samacsys Manufacturer | Toshiba | |
Optoelectronic Device Type | LOGIC IC OUTPUT OPTOCOUPLER |
Alternate Parts for TLP109(V4,E
This table gives cross-reference parts and alternative options found for TLP109(V4,E. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TLP109(V4,E, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TLP109(V4) | Optocoupler - IC Output, 1 CHANNEL LOGIC OUTPUT OPTOCOUPLER, 11-4L1, MINIFLAT, SOP-6/5 | Toshiba America Electronic Components | TLP109(V4,E vs TLP109(V4) |
TLP109(IGM-TPR)(V4) | Optocoupler - IC Output, 1 CHANNEL LOGIC OUTPUT OPTOCOUPLER, 11-4L1, MINIFLAT, SOP-6/5 | Toshiba America Electronic Components | TLP109(V4,E vs TLP109(IGM-TPR)(V4) |
TLP109(V4-TPR) | Optocoupler - IC Output, 1 CHANNEL LOGIC OUTPUT OPTOCOUPLER, 11-4L1, MINIFLAT, SOP-6/5 | Toshiba America Electronic Components | TLP109(V4,E vs TLP109(V4-TPR) |
TLP109(V4-TPR,E | Logic IC Output Optocoupler | Toshiba America Electronic Components | TLP109(V4,E vs TLP109(V4-TPR,E |
TLP109(IGM)(V4) | Optocoupler - IC Output, 1 CHANNEL LOGIC OUTPUT OPTOCOUPLER, 11-4L1, MINIFLAT, SOP-6/5 | Toshiba America Electronic Components | TLP109(V4,E vs TLP109(IGM)(V4) |