TLP113(TPR,F) by: Toshiba America Electronic Components

TRANSCOUPLER HS TRANS OUT 5-SOP

Part Details for TLP113(TPR,F) by Toshiba America Electronic Components

Overview of TLP113(TPR,F) by Toshiba America Electronic Components

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Space Technology Industrial Automation Aerospace and Defense Transportation and Logistics Renewable Energy Automotive Motor control systems Robotics and Drones

Price & Stock for TLP113(TPR,F)

Part # Distributor Description Stock Price Buy
Quest Components LOGIC IC OUTPUT OPTOCOUPLER, 1-CHANNEL, 1-ELEMENT, 2500V ISOLATION, 10MBPS 1976
  • 1 $12.3150
  • 133 $6.7733
  • 296 $6.1575
$6.1575 / $12.3150 Buy Now

Part Details for TLP113(TPR,F)

TLP113(TPR,F) CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

TLP113(TPR,F) Part Data Attributes

TLP113(TPR,F) Toshiba America Electronic Components
Buy Now
Compare Parts:
TLP113(TPR,F) Toshiba America Electronic Components TRANSCOUPLER HS TRANS OUT 5-SOP
Part Life Cycle Code Active
Reach Compliance Code unknown
Samacsys Manufacturer Toshiba
Additional Feature TTL COMPATIBLE, UL RECOGNIZED
Configuration SINGLE
Data Rate-Nom 10 MBps
Forward Current-Max 0.02 A
Isolation Voltage-Max 2500 V
Mounting Feature SURFACE MOUNT
Number of Elements 1
Number of Functions 1
On-State Current-Max 0.025 A
Operating Temperature-Max 70 °C
Operating Temperature-Min
Optoelectronic Device Type LOGIC IC OUTPUT OPTOCOUPLER
Response Time-Nom 3e-8 ns
Supply Voltage-Min 4.5 V
Surface Mount YES

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for TLP113(TPR,F) by Toshiba America Electronic Components.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: TLP113(TPR,F) by Toshiba America Electronic Components

  • Please alert me when TLP113(TPR,F) inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following TLP113(TPR,F) alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for TLP113(TPR,F) to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following TLP113(TPR,F) alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for TLP113(TPR,F).
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare TLP113(TPR,F) by Toshiba America Electronic Components

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: