Part Details for TLP116A(TPL,E(T by Toshiba America Electronic Components
Overview of TLP116A(TPL,E(T by Toshiba America Electronic Components
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TLP116A(TPL,E(T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
08AK7513
|
Newark | Optocoupler, Transistor, 3.75Kv, Soic-6 Rohs Compliant: Yes |Toshiba TLP116A(TPL, E(T Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 4302 |
|
$0.6350 / $1.4700 | Buy Now |
DISTI #
TLP116A-TPL.E-T
|
TME | Optocoupler, SMD, Ch: 1, OUT: totem pole, 3.75kV, 20Mbps, SO6 Min Qty: 3000 | 0 |
|
$0.7300 | RFQ |
DISTI #
TLP116A(TPL,E(T
|
EBV Elektronik | Optocoupler Logic-Out Totem-Pole DC-IN 1-CH 5-Pin SO T/R (Alt: TLP116A(TPL,E(T) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 17 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
Part Details for TLP116A(TPL,E(T
TLP116A(TPL,E(T CAD Models
TLP116A(TPL,E(T Part Data Attributes
|
TLP116A(TPL,E(T
Toshiba America Electronic Components
Buy Now
Datasheet
|
Compare Parts:
TLP116A(TPL,E(T
Toshiba America Electronic Components
Logic IC Output Optocoupler
|
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | TOSHIBA CORP | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.80.00 | |
Additional Feature | UL APPROVED | |
Configuration | SINGLE | |
Data Rate-Nom | 20 MBps | |
Forward Current-Max | 0.02 A | |
Isolation Voltage-Max | 3750 V | |
Mounting Feature | SURFACE MOUNT | |
Number of Elements | 1 | |
Number of Functions | 1 | |
On-State Current-Max | 0.01 A | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | LOGIC IC OUTPUT OPTOCOUPLER | |
Packing Method | TR, PLASTIC, 13 INCH | |
Response Time-Max | 6e-8 s | |
Response Time-Nom | 1.5e-8 ns | |
Supply Voltage-Min | 4.5 V | |
Surface Mount | YES |