Part Details for TLP124(BV-TPR) by Toshiba America Electronic Components
Overview of TLP124(BV-TPR) by Toshiba America Electronic Components
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (6 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TLP124(BV-TPR)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Chip1Cloud | 2343100 |
|
RFQ | ||
|
Win Source Electronics | 138805 |
|
$0.4620 / $0.6930 | Buy Now |
Part Details for TLP124(BV-TPR)
TLP124(BV-TPR) CAD Models
TLP124(BV-TPR) Part Data Attributes:
|
TLP124(BV-TPR)
Toshiba America Electronic Components
Buy Now
Datasheet
|
Compare Parts:
TLP124(BV-TPR)
Toshiba America Electronic Components
Optocoupler - Transistor Output, 1 CHANNEL TRANSISTOR OUTPUT OPTOCOUPLER, MINI FLAT, 11-4C1, SOP-6/4
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TOSHIBA CORP | |
Package Description | MINI FLAT, 11-4C1, SOP-6/4 | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.80.00 | |
Samacsys Manufacturer | Toshiba | |
Additional Feature | UL RECOGNIZED | |
Coll-Emtr Bkdn Voltage-Min | 80 V | |
Configuration | SINGLE | |
Current Transfer Ratio-Nom | 200% | |
Dark Current-Max | 100 nA | |
Forward Current-Max | 0.02 A | |
Isolation Voltage-Max | 3750 V | |
JESD-609 Code | e0 | |
Number of Elements | 1 | |
Operating Temperature-Max | 75 °C | |
Operating Temperature-Min | -25 °C | |
Optoelectronic Device Type | TRANSISTOR OUTPUT OPTOCOUPLER | |
Terminal Finish | Tin/Lead (Sn/Pb) |
Alternate Parts for TLP124(BV-TPR)
This table gives cross-reference parts and alternative options found for TLP124(BV-TPR). The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TLP124(BV-TPR), but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TLP124(BV) | Optocoupler - Transistor Output, 1 CHANNEL TRANSISTOR OUTPUT OPTOCOUPLER, MINI FLAT, 11-4C1, SOP-6/4 | Toshiba America Electronic Components | TLP124(BV-TPR) vs TLP124(BV) |
TLP124(BV-TPL,F) | Optocoupler DC-IN 1-CH Transistor DC-OUT 4-Pin MFSOP T/R | Toshiba America Electronic Components | TLP124(BV-TPR) vs TLP124(BV-TPL,F) |
TLP124(BV-R) | Optocoupler - Transistor Output, 1 CHANNEL TRANSISTOR OUTPUT OPTOCOUPLER, MINI FLAT, 11-4C1, SOP-6/4 | Toshiba America Electronic Components | TLP124(BV-TPR) vs TLP124(BV-R) |
TLP124(BV,F) | Optocoupler - Transistor Output, 1 CHANNEL TRANSISTOR OUTPUT OPTOCOUPLER, LEAD FREE, MINI FLAT, 11-4C1, SOP-6/4 | Toshiba America Electronic Components | TLP124(BV-TPR) vs TLP124(BV,F) |
TLP124(BV-TPR,F) | Optocoupler - Transistor Output, 1 CHANNEL TRANSISTOR OUTPUT OPTOCOUPLER, MINI FLAT, 11-4C1, SOP-6/4 | Toshiba America Electronic Components | TLP124(BV-TPR) vs TLP124(BV-TPR,F) |
TLP124(BV-L) | Optocoupler - Transistor Output, 1 CHANNEL TRANSISTOR OUTPUT OPTOCOUPLER, MINI FLAT, 11-4C1, SOP-6/4 | Toshiba America Electronic Components | TLP124(BV-TPR) vs TLP124(BV-L) |